LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ST L99DZ300GTR

Manufacturer
MPN
L99DZ300GTR
LCSC Part #
C5377960
Packaging
LQFP-64(10x10)
Customer #
Key Attributes
SPI 5V LQFP-64(10x10) Power Management - Specialized RoHS
DatasheetST L99DZ300GTR
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized
ManufacturerST
PackagingLQFP-64(10x10)
FeaturesOvercurrent Protection
Operating Temperature-40℃~+175℃
InterfaceSPI
Voltage - Supply6V~28V
Output Voltage5V

Introduction

AI Translation

The L99DZ300G is a door zone system IC providing enhanced power management and supply functions for electronic control modules, including various standby modes and LIN and CAN FD physical communication layers. The device features two LDO regulators to power the system microcontroller and external peripheral loads such as sensors, with enhanced system standby capability through programmable local and remote wake-up functions. In addition, 10 high-side drivers (9 for LED supply and 1 for bulb supply) increase system integration; all high-side drivers support constant-current mode for high input capacitance LED modules. Up to 5 DC motors and 4 external MOS transistors in H-bridge configuration can be driven in PWM mode at up to 25 kHz. An additional gate driver can control an external MOSFET in high-side configuration to supply resistive loads connected to ground, such as rear-view mirror heaters. An integrated SPI driver module can be used with external MOS transistors to control electrochromic mirror glass. All outputs feature short-circuit protection and open-load diagnostics. The ST standard SPI interface (4.0) enables device control and diagnostics while supporting universal software development.

Features

AI Translation
  • AEC-Q100 qualified
  • 1 half-bridge for 7.5 A load (Ron = 100 mΩ)
  • 1 half-bridge for 6 A load (Ron = 150 mΩ)
  • 2 half-bridges for 0.5 A load (Ron = 1600 mΩ)
  • 2 half-bridges for 3 A load (Ron = 300 mΩ)
  • 1 configurable high-side driver for up to 1.5 A (Ron = 300 mΩ) or 0.35 A (Ron = 1600 mΩ) load
  • 2 high-side drivers for 0.5 A (Ron = 1.4 Ω)
  • 1 high-side driver for 0.5 A (Ron = 1.4 Ω) for powering EC glass MOSFETs
  • 6 high-side drivers for 0.15 A (Ron = 7 Ω)
  • CAN FD transceiver supporting up to 5 Mbit/s communication (compliant with ISO 11898-2/2016 and SAE J2284), with local fault and bus fault diagnostics
  • LIN transceiver compliant with ISO 17987-4/2016
  • Advanced latch and fold-back shutdown via PWM control of HB1–HB6 and HB4–HB5
  • Advanced short-circuit detection on all half-bridges
  • Constant-current mode at startup on all high-side drivers for capacitive load driving
  • Internal 10-bit PWM timer per independent high-side driver
  • Buffered power supply for regulators and 2 high-side drivers (HS15 and HS0, both P-channel) for powering external contacts
  • Programmable overcurrent recovery for driving loads with high inrush current as current limit value (applicable to HB1–HB6, HS7–HS10)
  • Flexible high-side drivers (HS7–HS15 and HS0) for driving external LED modules with high input capacitance
  • Programmable periodic system wake-up
  • Full 2-channel contact monitoring interface with programmable cyclic sensing; one channel also features DIR functionality
  • Dedicated debug input pin
  • Configurable window watchdog
  • ST standard serial peripheral interface (32-bit / ST-SPI 4.0)
  • Programmable reset generator for power-on and undervoltage protection
  • Ultra-low quiescent current in standby mode
  • Regulator output requires no electrolytic capacitors
  • Two 5 V regulators (second configurable as independent or tracking the first) for powering microcontrollers and peripherals
  • Central two-stage charge pump
  • Electrochromic element control block
  • External MOSFET driver in high-side configuration with short-circuit protection/diagnostics and open-load diagnostics
  • 4 external MOSFET motor bridge drivers in H-bridge configuration with short-circuit protection/diagnostics and open-load diagnostics
  • Diagnostic features
  • Current monitor output for all internal high-side drivers
  • Digital thermal cluster
  • Temperature warning and protection
  • Open-load diagnostics on all outputs
  • Overcurrent protection on all outputs

Applications

AI Translation
  • Automotive front door system
  • Electronic control module
  • Sensor power supply
  • DC motor drive
  • Electrochromic mirror glass control