LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

UMW SN74LVC2G04DBVR(UMW)

Manufacturer
UMWAsian Brands
MPN
SN74LVC2G04DBVR(UMW)
LCSC Part #
C5375975
Packaging
SOT-23-6
Customer #
Key Attributes
Dual Inverter Operating from 1.65V to 5.5V Supply
DatasheetUMW SN74LVC2G04DBVR(UMW)
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerUMW
PackagingSOT-23-6
output typePush-pull
Logic Family74LVC
Input TypeStandardCMOS
Voltage - Supply1.65V~5.5V
Output Logic Level - Low550mV
Propagation Delay7.6ns@3.3V,50pF
FeaturesPower shutdown protection
Operating Temperature-40℃~+85℃
Input Logic Level - Low-
Input Logic Level - High-
Output Logic Level - High2.3V
Quiescent Current(Iq)10uA
Number of Channels2
Current - Output High(IOH)24mA
Current - Output Low(IOL)24mA

Introduction

AI Translation

UMW SN74LVC2G04 is a high-performance dual inverter operating over a voltage range of 1.65V to 5.5V. The device is fabricated using advanced CMOS technology to achieve ultra-high speed and high output drive capability.

Features

AI Translation
  • Designed for 1.65V to 5.5V Vcc operation
  • Overvoltage-tolerant inputs
  • 24 mA balanced output sink and source current capability
  • Near-zero quiescent supply current
  • Significantly reduced system power consumption requirements
  • Lead-free and RoHS compliant