Infineon IR2112STRPBF
| Manufacturer | |
| MPN | IR2112STRPBF |
| LCSC Part # | C537555 |
| Packaging | SOIC-16-300mil |
| Customer # | |
| Key Attributes | High and Low Side Driver |
| Datasheet | Infineon IR2112STRPBF |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | Infineon | |
| Packaging | SOIC-16-300mil | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | 125ns | |
| High Level Delay Time | 105ns | |
| Quiescent Current | 80uA | |
| Input Logic Level - High | - | |
| Voltage - Supply | 10V~20V | |
| Operating Temperature | -40℃~+125℃ | |
| Driven Configuration | High Side;Low Side | |
| Current - Output Low(IOL) | 420mA | |
| Rise Time | 80ns | |
| Fall Time | 40ns | |
| Features | Enable shutdown;Interleaved conduction protection | |
| Current - Output High(IOH) | 200mA | |
| Load Type | MOSFET;IGBT |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | Infineon | |
| Packaging | SOIC-16-300mil | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | 125ns | |
| High Level Delay Time | 105ns | |
| Quiescent Current | 80uA | |
| Input Logic Level - High | - | |
| Voltage - Supply | 10V~20V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Driven Configuration | High Side;Low Side | |
| Current - Output Low(IOL) | 420mA | |
| Rise Time | 80ns | |
| Fall Time | 40ns | |
| Features | Enable shutdown;Interleaved conduction protection | |
| Current - Output High(IOH) | 200mA | |
| Load Type | MOSFET;IGBT |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The IR2112(S) is a high voltage, high speed power MOSFET and IGBT driver with independent high and low side referenced output channels. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction.
Features
AI Translation
- Floating channel designed for bootstrap operation
- Fully operational to +600V
- Tolerant to negative transient voltage dV/dt immune
- Gate drive supply range from 10 to 20V
- Undervoltage lockout for both channels
- 3.3V logic compatible Separate logic supply range from 3.3V to 20V Logic and power ground ±5V offset
- CMOS Schmitt-triggered inputs with pull-down
- Cycle by cycle edge-triggered shutdown logic
- Matched propagation delay for both channels
- Outputs in phase with inputs
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | Infineon | |
| Packaging | SOIC-16-300mil | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | 125ns | |
| High Level Delay Time | 105ns | |
| Quiescent Current | 80uA | |
| Input Logic Level - High | - | |
| Voltage - Supply | 10V~20V | |
| Operating Temperature | -40℃~+125℃ | |
| Driven Configuration | High Side;Low Side | |
| Current - Output Low(IOL) | 420mA | |
| Rise Time | 80ns | |
| Fall Time | 40ns | |
| Features | Enable shutdown;Interleaved conduction protection | |
| Current - Output High(IOH) | 200mA | |
| Load Type | MOSFET;IGBT |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | Infineon | |
| Packaging | SOIC-16-300mil | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | 125ns | |
| High Level Delay Time | 105ns | |
| Quiescent Current | 80uA | |
| Input Logic Level - High | - | |
| Voltage - Supply | 10V~20V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Driven Configuration | High Side;Low Side | |
| Current - Output Low(IOL) | 420mA | |
| Rise Time | 80ns | |
| Fall Time | 40ns | |
| Features | Enable shutdown;Interleaved conduction protection | |
| Current - Output High(IOH) | 200mA | |
| Load Type | MOSFET;IGBT |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The IR2112(S) is a high voltage, high speed power MOSFET and IGBT driver with independent high and low side referenced output channels. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction.
Features
AI Translation
- Floating channel designed for bootstrap operation
- Fully operational to +600V
- Tolerant to negative transient voltage dV/dt immune
- Gate drive supply range from 10 to 20V
- Undervoltage lockout for both channels
- 3.3V logic compatible Separate logic supply range from 3.3V to 20V Logic and power ground ±5V offset
- CMOS Schmitt-triggered inputs with pull-down
- Cycle by cycle edge-triggered shutdown logic
- Matched propagation delay for both channels
- Outputs in phase with inputs
C537555 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



