XTALTQ NT0503CH3M507BN40
| Manufacturer | XTALTQAsian Brands |
| MPN | NT0503CH3M507BN40 |
| LCSC Part # | C5375386 |
| Packaging | SMD5032-6P |
| Customer # | |
| Key Attributes | 40MHz SMD5032-6P Oscillators RoHS |
| Datasheet | XTALTQ NT0503CH3M507BN40 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | XTALTQ | |
| Packaging | SMD5032-6P | |
| Current - Supply | 10mA | |
| Operating Temperature | -50℃~+90℃ | |
| Frequency Stability | ±500ppb | |
| Output Type | Square Wave | |
| Frequency | 40MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | XTALTQ | |
| Packaging | SMD5032-6P | |
| Current - Supply | 10mA | |
| Operating Temperature | -50℃~+90℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±500ppb | |
| Output Type | Square Wave | |
| Frequency | 40MHz | |
| Voltage - Supply | 3.3V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High frequency stability
- Wide temperature range
- Fast startup
- Small package
Applications
AI Translation
- Wireless communication equipment
- Test and measurement equipment
- High-precision navigation and tracking systems
- Cable TV/LAN/LMDS
- WiMax/LTE/BTS
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 110.7559$ 55.3780 | $ 55.38 |
Standard Packaging5/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | XTALTQ | |
| Packaging | SMD5032-6P | |
| Current - Supply | 10mA | |
| Operating Temperature | -50℃~+90℃ | |
| Frequency Stability | ±500ppb | |
| Output Type | Square Wave | |
| Frequency | 40MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | XTALTQ | |
| Packaging | SMD5032-6P | |
| Current - Supply | 10mA | |
| Operating Temperature | -50℃~+90℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±500ppb | |
| Output Type | Square Wave | |
| Frequency | 40MHz | |
| Voltage - Supply | 3.3V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High frequency stability
- Wide temperature range
- Fast startup
- Small package
Applications
AI Translation
- Wireless communication equipment
- Test and measurement equipment
- High-precision navigation and tracking systems
- Cable TV/LAN/LMDS
- WiMax/LTE/BTS
C5375386 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| NT0503CH3I107BN40 | XTALTQ | SMD5032-6P | 40 | $ 37.9585 |



