LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RUNIC RS6G07XQ product image
  • RS6G07XQ thumbnail 1
  • RS6G07XQ thumbnail 2
  • RS6G07XQ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RUNIC RS6G07XQ

Manufacturer
RUNICAsian Brands
MPN
RS6G07XQ
LCSC Part #
C5372598
Packaging
TSSOP-14
Customer #
Key Attributes
6-channel Buffer and Driver with Open-Drain Outputs
DatasheetRUNIC RS6G07XQ
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.2102$ 1.05
50+$ 0.1569$ 7.85
150+$ 0.1341$ 20.12
500+$ 0.1057$ 52.85
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerRUNIC
PackagingTSSOP-14
Input type-
Current - Output High(IOH)24mA
Series-
Voltage - Supply1.65V~5.5V
Output TypeOpen-drain
Current - Output Low(IOL)24mA
Number of Bits per Element6
Channel TypeUnidirectional
FeaturesPower-off isolation
Number of Elements1
Propagation Delay4.2ns@3.3V,50pF
Quiescent Current10uA

Introduction

AI Translation

The RS6G07 6-channel buffer and driver is designed for 1.65V to 5.5V VCC operation. The RS6G07 device is open drain and can be connected to other open-drain outputs to implement active-low wired-OR or active-high wired-AND functions. The device is fully specified for partial-powerdown applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down. The RS6G07 is available in Green SOIC-14(SOP14) and TSSOP-14 packages. It operates over an ambient temperature range of -40°C to +125°C.

Features

AI Translation
  • Operating Voltage Range: 1.65V to 5.5V
  • Low Power Consumption: 1μA (Max)
  • Operating Temperature Range: -40°C to +125°C
  • Inputs and Open-Drain Outputs Accept Voltage to 5.5V
  • High Output Drive: ±24mA at VCC = 3.0V
  • PACKAGES: SOIC-14(SOP14)、TSSOP-14

Applications

AI Translation
  • Blu-ray Players and Home Theaters
  • Desktops or Notebook PCs
  • Digital Video Cameras (DVC)
  • Mobile Phones
  • Personal Navigation Device (GPS)
  • Portable Media Player