REASUNOS RS85N150S
| Manufacturer | REASUNOSAsian Brands |
| MPN | RS85N150S |
| LCSC Part # | C5371937 |
| Packaging | TO-263 |
| Customer # | |
| Key Attributes | MOSFET N-CH 85V 150A TO-263 |
| Datasheet | REASUNOS RS85N150S |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | REASUNOS | |
| Packaging | TO-263 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 85V | |
| Current - Continuous Drain(Id) | 150A | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 312W | |
| Reverse Transfer Capacitance (Crss@Vds) | 43pF | |
| RDS(on) | 2.7mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 7.447nF | |
| Gate Charge(Qg) | 130nC@68V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | REASUNOS | |
| Packaging | TO-263 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 85V | |
| Current - Continuous Drain(Id) | 150A | |
| Gate Threshold Voltage (Vgs(th)) | 2V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 312W | |
| Reverse Transfer Capacitance (Crss@Vds) | 43pF | |
| RDS(on) | 2.7mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 7.447nF | |
| Gate Charge(Qg) | 130nC@68V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Fast switching speed
- 100% avalanche tested
- Improved dv/dt capability
Applications
AI Translation
- Load Switch
- PWM Applications
- Power Managment
In-Stock: 911
911 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6518$ 0.6193 | $ 0.62 |
| 10+ | $ 0.544$ 0.5168 | $ 5.17 |
| 30+ | $ 0.4901$ 0.4656 | $ 13.97 |
| 100+ | $ 0.4378$ 0.4160 | $ 41.60 |
| 500+ | $ 0.4052$ 0.3850 | $ 192.50 |
| 800+ | $ 0.3888$ 0.3694 | $ 295.52 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | REASUNOS | |
| Packaging | TO-263 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 85V | |
| Current - Continuous Drain(Id) | 150A | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 312W | |
| Reverse Transfer Capacitance (Crss@Vds) | 43pF | |
| RDS(on) | 2.7mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 7.447nF | |
| Gate Charge(Qg) | 130nC@68V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | REASUNOS | |
| Packaging | TO-263 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 85V | |
| Current - Continuous Drain(Id) | 150A | |
| Gate Threshold Voltage (Vgs(th)) | 2V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 312W | |
| Reverse Transfer Capacitance (Crss@Vds) | 43pF | |
| RDS(on) | 2.7mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 7.447nF | |
| Gate Charge(Qg) | 130nC@68V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Fast switching speed
- 100% avalanche tested
- Improved dv/dt capability
Applications
AI Translation
- Load Switch
- PWM Applications
- Power Managment
C5371937 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RS100N190S | REASUNOS | TO-263 | 28 | $0.5404 $0.5688 | ||
| RS150N160S | REASUNOS | TO-263 | 276 | $1.1208 $1.1797 | ||
| RS85N140S | REASUNOS | TO-263 | 31 | $ 0.335 |



