LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP AVR32DD32-I/RXB product image
Images for reference only

MICROCHIP AVR32DD32-I/RXB

Manufacturer
MPN
AVR32DD32-I/RXB
LCSC Part #
C5371765
Packaging
VQFN-32(5x5)
Customer #
Key Attributes
AVR DD Family Microcontrollers
DatasheetMICROCHIP AVR32DD32-I/RXB
RoHS Compliance1 documents available
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.72$ 1.72
10+$ 1.6762$ 16.76
50+$ 1.6475$ 82.38
100+$ 1.6189$ 161.89
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingVQFN-32(5x5)
Number of I/O26
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply1.8V~5.5V
EEPROM256Byte
Program Storage Size32KB
CPU CoreAVR
Core Size8 Bit
CPU Maximum Speed24MHz
Oscillator TypeBuilt-in+External

Introduction

AI Translation

The AVR32/16DD28/32 microcontrollers of the AVR® DD Family of microcontrollers are using the AVR® CPU with hardware multiplier running at clock speeds up to 24 MHz, with up to 32 KB of Flash, up to 4 KB of SRAM, and 256 bytes of EEPROM. The microcontrollers are available in 28- or 32-pin packages. The AVR DD Family uses the latest technologies from Microchip Technology, with a flexible and low-power architecture, including the Event System, intelligent analog features, and advanced digital peripherals.

Features

AI Translation
  • AVR® CPU
    • Running at up to 24 MHz
    • Single-cycle I/O access
    • Two-level interrupt controller
    • Two-cycle hardware multiplier
    • Supply voltage range: 1.8V to 5.5V
  • Memories
    • Up to 32 KB in-system self-programmable Flash memory
    • 256B EEPROM
    • Up to 4 KB SRAM
    • 32B of user row in nonvolatile memory that can keep data during chip erase and can be programmed while the device is locked
    • Write/erase endurance
      • Flash 1,000 cycles
      • EEPROM 100,000 cycles
    • Data retention: 40 years at 55℃
  • Clock options
    • High-precision internal high-frequency oscillator with selectable frequency up to 24 MHz (OSCHF)
      • Auto-tuning for improved internal oscillator accuracy
    • Internal PLL up to 48 MHz for high-frequency operation of Timer/Counter type D (PLL)
    • 32.768 kHz ultra-low power internal oscillator (OSC32K)
    • 32.768 kHz external crystal oscillator (XOSC32K)
    • External clock input
    • External high-frequency crystal oscillator (XOSCHF) with Clock Failure Detection
  • Single-pin Unified Program and Debug Interface (UPDI)
  • Three sleep modes
    • Idle with all peripherals running for immediate wake-up
    • Standby with a configurable operation of selected peripherals
    • Power-Down with full data retention
  • Automated Cyclic Redundancy Check (CRC) Flash memory scan
  • Watchdog Timer (WDT) with Window mode, with a separate on-chip oscillator
  • External interrupt on all general purpose pins
  • Peripherals
    • One 16-bit Timer/Counter type A (TCA) with three compare channels for PWM and waveform generation
    • Three 16-bit Timer/Counter type B (TCB) with input capture and signal measurements
    • One 12-bit PWM Timer/Counter type D (TCD) optimized for power control
    • One 16-bit Real-Time Counter (RTC) that can run from an external crystal or internal oscillator
    • Two USARTs
      • Operation modes: RS-485, LIN client, host SPI, and IrDA
      • Fractional baud rate generator, auto-baud, and start-of-frame detection
    • One SPI with host/client operation modes
    • One Two-Wire Interface (TWI) with dual address match
      • Simultaneous host/client operation (Dual mode)
      • Philips I²C compatible
      • Standard mode (Sm, 100 kHz)
      • Fast mode (Fm, 400 kHz)
      • Fast mode Plus (Fm+, 1 MHz)
    • Event System for CPU independent and predictable inter-peripheral signaling
    • Configurable Custom Logic (CCL) with four programmable Look-up Tables (LUTs)
    • One 12-bit differential 130 ksps Analog-to-Digital Converter (ADC)
    • One 10-bit Digital-to-Analog Converter (DAC)
    • One Analog Comparator (AC)
    • One Zero-Cross Detector (ZCD)
    • Internal 1.024V, 2.048V, 2.500V and 4.096V voltage references, and external reference option (VRE)
  • I/O and Packages
    • Multi-Voltage I/O (MVIO) on I/O port C
    • Selectable input voltage threshold
    • Up to 27/26 programmable I/O pins
    • 32-pin VQFN 5x5 mm and TQFP 7x7 mm
    • 28-pin SPDIP, SSOP, SOIC and VQFN
  • Temperature Ranges
    • Industrial: -40℃ to +85℃
    • Extended: -40℃ to +125℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
AVR64DD32-I/RXBMICROCHIPVQFN-32(5x5)3$ 1.6729