JILN JL15EDGKDM-38103G01
| Manufacturer | JILNAsian Brands |
| MPN | JL15EDGKDM-38103G01 |
| LCSC Part # | C5371750 |
| Packaging | P=3.81mm |
| Customer # | |
| Key Attributes | TERM BLOCK PLUG 3POS 3.81mm |
| Datasheet | JILN JL15EDGKDM-38103G01 |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | JILN | |
| Packaging | P=3.81mm | |
| Wire Gauge - mm2 | 0.2~1.5 | |
| Wire Gauge - AWG | 16~28 | |
| Number of Positions or Pins | 1x3P | |
| Number of Pins | 3P | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 1 | |
| Current Rating | 8A | |
| Outlet Direction (Vertical Basis) | Top Entry | |
| Connection Type | Spring Connection | |
| Voltage Rating | 300V | |
| Pitch | 3.81mm | |
| Connector Type | Male Plug | |
| Color | Green | |
| Mounting Type | Free-hanging | |
| Termination Style | Screw |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | JILN | |
| Packaging | P=3.81mm | |
| Wire Gauge - mm2 | 0.2~1.5 | |
| Wire Gauge - AWG | 16~28 | |
| Number of Positions or Pins | 1x3P | |
| Number of Pins | 3P | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Current Rating | 8A | |
| Outlet Direction (Vertical Basis) | Top Entry | |
| Connection Type | Spring Connection | |
| Voltage Rating | 300V | |
| Pitch | 3.81mm | |
| Connector Type | Male Plug | |
| Color | Green | |
| Mounting Type | Free-hanging | |
| Termination Style | Screw |
Help & FeedbackShow similar products (0) >
In-Stock: 50
50 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5823 | $ 0.58 |
| 10+ | $ 0.4687 | $ 4.69 |
| 30+ | $ 0.412 | $ 12.36 |
| 100+ | $ 0.3552 | $ 35.52 |
| 500+ | $ 0.3228 | $ 161.40 |
| 1,000+ | $ 0.3049 | $ 304.90 |
Standard Packaging400/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | JILN | |
| Packaging | P=3.81mm | |
| Wire Gauge - mm2 | 0.2~1.5 | |
| Wire Gauge - AWG | 16~28 | |
| Number of Positions or Pins | 1x3P | |
| Number of Pins | 3P | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 1 | |
| Current Rating | 8A | |
| Outlet Direction (Vertical Basis) | Top Entry | |
| Connection Type | Spring Connection | |
| Voltage Rating | 300V | |
| Pitch | 3.81mm | |
| Connector Type | Male Plug | |
| Color | Green | |
| Mounting Type | Free-hanging | |
| Termination Style | Screw |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | JILN | |
| Packaging | P=3.81mm | |
| Wire Gauge - mm2 | 0.2~1.5 | |
| Wire Gauge - AWG | 16~28 | |
| Number of Positions or Pins | 1x3P | |
| Number of Pins | 3P | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Current Rating | 8A | |
| Outlet Direction (Vertical Basis) | Top Entry | |
| Connection Type | Spring Connection | |
| Voltage Rating | 300V | |
| Pitch | 3.81mm | |
| Connector Type | Male Plug | |
| Color | Green | |
| Mounting Type | Free-hanging | |
| Termination Style | Screw |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| JL15EDGKM-38103G02 | JILN | P=3.81mm | 0 | $ 0.1159 | ||
| JL15EDGKNM-38103G01 | JILN | P=3.81mm | 0 | $ 0.5101 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



