LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Melexis MLX90393SLW-ABA-011-SP product image
  • MLX90393SLW-ABA-011-SP thumbnail 1
  • MLX90393SLW-ABA-011-SP thumbnail 2
  • MLX90393SLW-ABA-011-SP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Melexis MLX90393SLW-ABA-011-SP

Manufacturer
MPN
MLX90393SLW-ABA-011-SP
LCSC Part #
C5371633
Packaging
QFN-16-EP(3x3)
Customer #
Key Attributes
Triaxis Magnetic Node
DatasheetMelexis MLX90393SLW-ABA-011-SP
RoHS Compliance1 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.8956$ 3.90
10+$ 3.8079$ 38.08
30+$ 3.748$ 112.44
100+$ 3.6896$ 368.96
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Magnetic Sensors/Linear, Compass (ICs)
ManufacturerMelexis
PackagingQFN-16-EP(3x3)
FeaturesBuilt-in temperature sensor;Built-in self-test (BIST)
Magnetic Sensing Range(X,Y)±50mT
Operating Temperature-20℃~+85℃
Output bit16bit
Voltage - Supply2.2V~3.6V
Magnetic Sensing Range(Z)±50mT
Interface TypeI2C;SPI

Introduction

AI Translation

The MLX90393 brings the highest flexibility in the Triaxis portfolio's smallest packaged assembly. Additionally, the MLX90393 is designed for micropower applications, with programmable duty cycles in the range of 0.1% to 100% allowing for configurable power consumption based on system requirements. The MLX90393 magnetic field sensor can be reprogrammed to different modes and with different settings at run-time to fine-tune the performance and power consumed. The sensor offers a 16-bit output proportional to the magnetic flux density sensed along the X, Y, and Z axes using the Melexis proprietary Triaxis technology and offers a 16-bit temperature output signal. These digital values are available via I2C and SPI, where the MLX90393 is a slave on the bus. Multiple sensors can be connected to the same bus, by A0 and A1 hardwired connection (4x) but also through ordering codes with different SW address (4x). By selecting which axes are to be measured, the raw data can be used as input for further postprocessing, such as for joystick applications, rotary knobs, and more complex 3D position sensing applications. Unparalleled performance is achieved with this sensor, which is primarily targeting industrial and consumer applications.

Features

AI Translation
  • Absolute Position Sensor IC featuring Triaxis Hall Technology
  • Simple & Robust Magnetic Design
  • Miniature size for tiny assemblies
  • Selectable SPI and I2C bus protocols
  • Wide dynamic range (5 - 50mT) with on-the-fly programmable gain
  • 2.2V - 3.6V supply for battery powered applications, down to 1.8V IO voltage
  • On board filter settings
  • On the fly programmable operating modes and sleep times for micro-power use
  • External and internal acquisition triggering modes
  • External interrupt pin when the field changes
  • On board temperature sensor

Applications

AI Translation
  • Non-contacting HMI applications with push-pull functionality
  • Rotary knobs & dials (Long stroke)
  • Linear motion in one or two axes for levers & sliding switches
  • Joystick (gimbal or ball socket)
  • Home Security 3D closure detection
  • Accurate liquid level sensing
  • Factory automation position sensing
  • Magnetic fingerprint detection

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MLX90393SLW-ABA-011-REMelexisQFN-16-EP(3x3)787$ 2.4477
MLX90393SLW-ABA-013-SPMelexisQFN-16-EP(3x3)1$ 3.3243
MLX90393ELW-ABA-014-SPMelexisQFN-16-EP(3x3)65$ 4.1763
MLX90393ELW-ABA-012-REMelexisQFN-16-EP(3x3)64$ 4.091
MLX90393ELW-ABA-011-REMelexisQFN-16-EP(3x3)20$ 2.7129
MLX90393ELW-ABA-013-SPMelexisQFN-16-EP(3x3)1$ 4.3299
MLX90393ELW-ABA-013-REMelexisQFN-16-EP(3x3)1$ 4.9024
MLX90393SLW-ABA-012-SPMelexisQFN-16-EP(3x3)0$ 2.3649
MLX90393ELW-ABA-012-SPMelexisQFN-16-EP(3x3)0$ 3.5074
MLX90393ELW-ABA-011-SPMelexisQFN-16-EP(3x3)0$ 5.1007