3PEAK TP1981-CR
| Manufacturer | 3PEAKAsian Brands |
| MPN | TP1981-CR |
| LCSC Part # | C5371281 |
| Packaging | SC-70-6 |
| Customer # | |
| Key Attributes | 25mV 1 SC-70-6 Linear Comparators |
| Datasheet | 3PEAK TP1981-CR |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | 3PEAK | |
| Packaging | SC-70-6 | |
| Output Type | Push-pull | |
| Rail to Rail | - | |
| Quiescent Current | - | |
| Output Mode | CMOS;TTL | |
| Propagation Delay Time | 3.5ns | |
| Operating Temperature | -40℃~+125℃ | |
| Dual Supply | - | |
| Features | Enable/shutdown function;Built-in hysteresis | |
| Input Hysteresis Voltage (Vhys) | 5mV | |
| Common Mode Rejection Ratio(CMRR) | 50dB | |
| Vos - Input Offset Voltage | 25mV | |
| Ib - Input Bias Current | - | |
| Number of Channels | 1 | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Input Offset Current(Ios) | - | |
| Response Time (tr) | - | |
| Single Supply | 2.5V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | 3PEAK | |
| Packaging | SC-70-6 | |
| Output Type | Push-pull | |
| Rail to Rail | - | |
| Quiescent Current | - | |
| Output Mode | CMOS;TTL | |
| Propagation Delay Time | 3.5ns | |
| Operating Temperature | -40℃~+125℃ | |
| Dual Supply | - |
| Type | Description | |
|---|---|---|
| Features | Enable/shutdown function;Built-in hysteresis | |
| Input Hysteresis Voltage (Vhys) | 5mV | |
| Common Mode Rejection Ratio(CMRR) | 50dB | |
| Vos - Input Offset Voltage | 25mV | |
| Ib - Input Bias Current | - | |
| Number of Channels | 1 | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Input Offset Current(Ios) | - | |
| Response Time (tr) | - | |
| Single Supply | 2.5V~5.5V |
Introduction
TP1981 is an ultra-high-speed comparator offering excellent versatility and ease of use. Key features include an input common-mode voltage range from -0.2 V to VCC-1.5 V, low noise, TTL/CMOS-compatible output driver, and shutdown input. With a typical supply current of 4 mA, the device provides 3.5 ns propagation delay with overdrive capability exceeding 100 mV, enabling detection of signal frequencies above 250 MHz. The TTL/CMOS-compatible output stage can drive capacitive loads up to 10 pF, with performance degrading linearly as load capacitance increases. The comparator input stage can withstand large input overdrive conditions, and the output exhibits no phase reversal when input signals exceed the valid range. TP1981 is available in a 6-pin SC70 package.
Features
- Full rail-to-rail input supported at VCC = 2.5 V to 5.5 V
- Input common-mode voltage range from -0.2 V to VCC - 1.5 V
- Low-glitch, CMOS/TTL-compatible output stage
- 3.5 ns propagation delay
- Supports 100 pF capacitive load
- 13.5 mW power consumption at 3.3 V supply
- Shutdown pin available
- Drop-in replacement for ADCMP601/MAX999
- Operating temperature range -40°C to +125°C
Applications
- High-speed instrumentation
- Clock and data signal recovery
- Logic level translation
- High-speed line receiver
- Threshold detection
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | 3PEAK | |
| Packaging | SC-70-6 | |
| Output Type | Push-pull | |
| Rail to Rail | - | |
| Quiescent Current | - | |
| Output Mode | CMOS;TTL | |
| Propagation Delay Time | 3.5ns | |
| Operating Temperature | -40℃~+125℃ | |
| Dual Supply | - | |
| Features | Enable/shutdown function;Built-in hysteresis | |
| Input Hysteresis Voltage (Vhys) | 5mV | |
| Common Mode Rejection Ratio(CMRR) | 50dB | |
| Vos - Input Offset Voltage | 25mV | |
| Ib - Input Bias Current | - | |
| Number of Channels | 1 | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Input Offset Current(Ios) | - | |
| Response Time (tr) | - | |
| Single Supply | 2.5V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | 3PEAK | |
| Packaging | SC-70-6 | |
| Output Type | Push-pull | |
| Rail to Rail | - | |
| Quiescent Current | - | |
| Output Mode | CMOS;TTL | |
| Propagation Delay Time | 3.5ns | |
| Operating Temperature | -40℃~+125℃ | |
| Dual Supply | - |
| Type | Description | |
|---|---|---|
| Features | Enable/shutdown function;Built-in hysteresis | |
| Input Hysteresis Voltage (Vhys) | 5mV | |
| Common Mode Rejection Ratio(CMRR) | 50dB | |
| Vos - Input Offset Voltage | 25mV | |
| Ib - Input Bias Current | - | |
| Number of Channels | 1 | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Input Offset Current(Ios) | - | |
| Response Time (tr) | - | |
| Single Supply | 2.5V~5.5V |
Introduction
TP1981 is an ultra-high-speed comparator offering excellent versatility and ease of use. Key features include an input common-mode voltage range from -0.2 V to VCC-1.5 V, low noise, TTL/CMOS-compatible output driver, and shutdown input. With a typical supply current of 4 mA, the device provides 3.5 ns propagation delay with overdrive capability exceeding 100 mV, enabling detection of signal frequencies above 250 MHz. The TTL/CMOS-compatible output stage can drive capacitive loads up to 10 pF, with performance degrading linearly as load capacitance increases. The comparator input stage can withstand large input overdrive conditions, and the output exhibits no phase reversal when input signals exceed the valid range. TP1981 is available in a 6-pin SC70 package.
Features
- Full rail-to-rail input supported at VCC = 2.5 V to 5.5 V
- Input common-mode voltage range from -0.2 V to VCC - 1.5 V
- Low-glitch, CMOS/TTL-compatible output stage
- 3.5 ns propagation delay
- Supports 100 pF capacitive load
- 13.5 mW power consumption at 3.3 V supply
- Shutdown pin available
- Drop-in replacement for ADCMP601/MAX999
- Operating temperature range -40°C to +125°C
Applications
- High-speed instrumentation
- Clock and data signal recovery
- Logic level translation
- High-speed line receiver
- Threshold detection
C5371281 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



