JUSHUO JS05A-15P-080-4-8
| Manufacturer | JUSHUOAsian Brands |
| MPN | JS05A-15P-080-4-8 |
| LCSC Part # | C5371211 |
| Packaging | P=0.5mm |
| Customer # | |
| Key Attributes | CABLE FFC/FPC 15POS 0.5mm |
| Datasheet | JUSHUO JS05A-15P-080-4-8 |
| RoHS Compliance | 5 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Cables, Wires/Flat Flex Cables (FFC, FPC) | |
| Manufacturer | JUSHUO | |
| Packaging | P=0.5mm | |
| Insert Thickness | 0.3mm | |
| Number of Pins | 15P | |
| Pitch | 0.5mm | |
| Contact Location | Same Side | |
| Total Length | 8cm |
| Type | Description | |
|---|---|---|
| Category | Cables, Wires/Flat Flex Cables (FFC, FPC) | |
| Manufacturer | JUSHUO | |
| Packaging | P=0.5mm | |
| Insert Thickness | 0.3mm |
| Type | Description | |
|---|---|---|
| Number of Pins | 15P | |
| Pitch | 0.5mm | |
| Contact Location | Same Side | |
| Total Length | 8cm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Cables, Wires/Flat Flex Cables (FFC, FPC) | |
| Manufacturer | JUSHUO | |
| Packaging | P=0.5mm | |
| Insert Thickness | 0.3mm | |
| Number of Pins | 15P | |
| Pitch | 0.5mm | |
| Contact Location | Same Side | |
| Total Length | 8cm |
| Type | Description | |
|---|---|---|
| Category | Cables, Wires/Flat Flex Cables (FFC, FPC) | |
| Manufacturer | JUSHUO | |
| Packaging | P=0.5mm | |
| Insert Thickness | 0.3mm |
| Type | Description | |
|---|---|---|
| Number of Pins | 15P | |
| Pitch | 0.5mm | |
| Contact Location | Same Side | |
| Total Length | 8cm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| Type | Details |
|---|---|
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |



