TECH PUBLIC PESD0542U005
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | PESD0542U005 |
| LCSC Part # | C5371128 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | Surface Mount Polymeric ESD Suppressor |
| Datasheet | TECH PUBLIC PESD0542U005 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | 0402 | |
| Clamping Voltage | 40V | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Channels | 1 | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 10nA | |
| Polarity | Bidirectional |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | 0402 | |
| Clamping Voltage | 40V | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 10nA | |
| Polarity | Bidirectional |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Ultra-Low capacitance: 0.05pF(typ.)
- Low leakage current <10nA
- Fast response time(<1ns)
- Bi-directional, single line protection IEC61000-4-2(ESD Air): 15kV IEC61000-4-2(ESD Contact): 8kV
Applications
AI Translation
- SmartPhone/Mobile Internet Device
- Laptop/Desktop Computer
- Bi-directional, single line protection
- Antennas (Cell Phones, GPS...)
- High Speed Ethernet
- USB3.0 and USB3.1
In-Stock: 11,940
11,940 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0315 | $ 0.63 |
| 200+ | $ 0.0243 | $ 4.86 |
| 600+ | $ 0.0204 | $ 12.24 |
| 2,000+ | $ 0.018 | $ 36.00 |
| 10,000+ | $ 0.0159 | $ 159.00 |
| 20,000+ | $ 0.0148 | $ 296.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | 0402 | |
| Clamping Voltage | 40V | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Channels | 1 | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 10nA | |
| Polarity | Bidirectional |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | 0402 | |
| Clamping Voltage | 40V | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 10nA | |
| Polarity | Bidirectional |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Ultra-Low capacitance: 0.05pF(typ.)
- Low leakage current <10nA
- Fast response time(<1ns)
- Bi-directional, single line protection IEC61000-4-2(ESD Air): 15kV IEC61000-4-2(ESD Contact): 8kV
Applications
AI Translation
- SmartPhone/Mobile Internet Device
- Laptop/Desktop Computer
- Bi-directional, single line protection
- Antennas (Cell Phones, GPS...)
- High Speed Ethernet
- USB3.0 and USB3.1
C5371128 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



