TOSHIBA TPH2R306NH,L1Q(M
| Manufacturer | |
| MPN | TPH2R306NH,L1Q(M |
| LCSC Part # | C5370557 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Silicon N-channel MOS (U-MOSVII-H) |
| Datasheet | TOSHIBA TPH2R306NH,L1Q(M |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TOSHIBA | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 60A | |
| Output Capacitance(Coss) | 1.5nF | |
| Pd - Power Dissipation | 78W | |
| RDS(on) | 1.9mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 55pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.7nF | |
| Gate Charge(Qg) | 72nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TOSHIBA | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 60A | |
| Output Capacitance(Coss) | 1.5nF | |
| Pd - Power Dissipation | 78W |
| Type | Description | |
|---|---|---|
| RDS(on) | 1.9mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 55pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.7nF | |
| Gate Charge(Qg) | 72nC@10V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
AGM3407E combines advanced trench MOSFET technology with a low-resistance package to deliver extremely low RDS(ON). The device is ideal for load switch and battery protection applications.
Features
AI Translation
- High-speed switching
- Small gate charge: Qsw = 26 nC (typ.)
- Low drain-source on-resistance: RDS(ON) = 1.9 mΩ (typ.) (VGS = 10 V)
- Low leakage current: IDSS = 10 μA (max) (VDS = 60 V)
- Enhancement mode: Vth = 2.0 to 4.0 V (VDS = 10 V, ID = 1.0 mA)
Applications
AI Translation
- DC-DC Converters
- Switching Voltage Regulators
- Motor Drivers
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 198
198 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5523 | $ 0.55 |
| 10+ | $ 0.5409 | $ 5.41 |
| 30+ | $ 0.5327 | $ 15.98 |
| 100+ | $ 0.5245 | $ 52.45 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TOSHIBA | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 60A | |
| Output Capacitance(Coss) | 1.5nF | |
| Pd - Power Dissipation | 78W | |
| RDS(on) | 1.9mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 55pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.7nF | |
| Gate Charge(Qg) | 72nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TOSHIBA | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 60A | |
| Output Capacitance(Coss) | 1.5nF | |
| Pd - Power Dissipation | 78W |
| Type | Description | |
|---|---|---|
| RDS(on) | 1.9mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 55pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.7nF | |
| Gate Charge(Qg) | 72nC@10V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
AGM3407E combines advanced trench MOSFET technology with a low-resistance package to deliver extremely low RDS(ON). The device is ideal for load switch and battery protection applications.
Features
AI Translation
- High-speed switching
- Small gate charge: Qsw = 26 nC (typ.)
- Low drain-source on-resistance: RDS(ON) = 1.9 mΩ (typ.) (VGS = 10 V)
- Low leakage current: IDSS = 10 μA (max) (VDS = 60 V)
- Enhancement mode: Vth = 2.0 to 4.0 V (VDS = 10 V, ID = 1.0 mA)
Applications
AI Translation
- DC-DC Converters
- Switching Voltage Regulators
- Motor Drivers
C5370557 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TPH4R008NH,L1Q | TOSHIBA | SOP-8 | 4,820 | $ 1.0604 | ||
| TPH4R008NH,L1Q(M | TOSHIBA | SOP-8-Advance | 671 | $ 0.9958 | ||
| BUK7J2R4-80MX | Nexperia | SO-8 | 1 | $ 3.3906 | ||
| TPH2R408QM,L1Q | TOSHIBA | SOP-8 | 31 | $ 3.0531 | ||
| TPH3R70APL,L1Q(M | TOSHIBA | SOP-8-Advance | 3,780 | $ 1.5995 | ||
| SQJA80EP-T1_GE3 | VISHAY | SO-8 | 2 | $ 0.9806 | ||
| TPH7R006PL,L1Q | TOSHIBA | SOP-8 | 74 | $ 1.0756 | ||
| TPH2R70AR5,LQ | TOSHIBA | SOP-8 | 70 | $ 2.1303 | ||
| TPH4R10ANL,L1Q | TOSHIBA | SOP-8 | 0 | $ 1.5291 | ||
| TPH3R70APL | TOSHIBA | SO-8 | 0 | $ 0.8887 |



