DEALON DZ200W-11-12-32
| Manufacturer | DEALONAsian Brands |
| MPN | DZ200W-11-12-32 |
| LCSC Part # | C5370351 |
| Packaging | Through Hole,Right Angle,P=2mm |
| Customer # | |
| Key Attributes | CONN HEADER 12POS 2mm SINGLE ROW TH R/A |
| Datasheet | DEALON DZ200W-11-12-32 |
| RoHS Compliance | 2 documents available |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | DEALON | |
| Packaging | Through Hole,Right Angle,P=2mm | |
| Pitch | 2mm | |
| Current Rating | 1.5A | |
| Circluar Pins/Square Pins | Pin Header | |
| Insulation Height | 2mm | |
| Length of Mating Pin | 4mm | |
| Mounting Type | Right Angle | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Number of PINs | 12P | |
| Color | Black | |
| Pin Structure | 1x12P | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | DEALON | |
| Packaging | Through Hole,Right Angle,P=2mm | |
| Pitch | 2mm | |
| Current Rating | 1.5A | |
| Circluar Pins/Square Pins | Pin Header | |
| Insulation Height | 2mm | |
| Length of Mating Pin | 4mm |
| Type | Description | |
|---|---|---|
| Mounting Type | Right Angle | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Number of PINs | 12P | |
| Color | Black | |
| Pin Structure | 1x12P | |
| Number of Rows | 1 |
Help & FeedbackShow similar products (0) >
In-Stock: 65
65 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0789$ 0.0750 | $ 0.38 |
| 50+ | $ 0.0623$ 0.0592 | $ 2.96 |
| 150+ | $ 0.0541$ 0.0514 | $ 7.71 |
| 1,000+ | $ 0.0479$ 0.0456 | $ 45.60 |
| 2,000+ | $ 0.0429$ 0.0408 | $ 81.60 |
| 5,000+ | $ 0.0405$ 0.0385 | $ 192.50 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | DEALON | |
| Packaging | Through Hole,Right Angle,P=2mm | |
| Pitch | 2mm | |
| Current Rating | 1.5A | |
| Circluar Pins/Square Pins | Pin Header | |
| Insulation Height | 2mm | |
| Length of Mating Pin | 4mm | |
| Mounting Type | Right Angle | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Number of PINs | 12P | |
| Color | Black | |
| Pin Structure | 1x12P | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | DEALON | |
| Packaging | Through Hole,Right Angle,P=2mm | |
| Pitch | 2mm | |
| Current Rating | 1.5A | |
| Circluar Pins/Square Pins | Pin Header | |
| Insulation Height | 2mm | |
| Length of Mating Pin | 4mm |
| Type | Description | |
|---|---|---|
| Mounting Type | Right Angle | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Number of PINs | 12P | |
| Color | Black | |
| Pin Structure | 1x12P | |
| Number of Rows | 1 |
Help & FeedbackShow similar products (0) >
C5370351 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



