LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
DEALON DP-08RP product image
  • DP-08RP thumbnail 1
  • DP-08RP thumbnail 2
  • DP-08RP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DEALON DP-08RP

Manufacturer
DEALONAsian Brands
MPN
DP-08RP
LCSC Part #
C5370300
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
Dip Switch 8 Position Through Hole Piano Key
DatasheetDEALON DP-08RP
RoHS Compliance2 documents available
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5568$ 0.5290$ 0.53
10+$ 0.4451$ 0.4229$ 4.23
21+$ 0.3908$ 0.3713$ 7.80
105+$ 0.335$ 0.3183$ 33.42
504+$ 0.3018$ 0.2868$ 144.55
1,008+$ 0.2852$ 0.2710$ 273.17
Standard Packaging21/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/DIP Switches
ManufacturerDEALON
PackagingThrough Hole,P=2.54mm
Number of Positions8
ColorRed
CircuitSPST
TypePiano Key
Termination StylePC Pin
Lead Pitch2.54mm

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
DP-08BPDEALONThrough Hole,P=2.54mm40$0.5562 $0.5854