LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

YLPTEC URB2403S-6WR3

Manufacturer
YLPTECAsian Brands
MPN
URB2403S-6WR3
LCSC Part #
C5369843
Packaging
SIP,22x9.5mm
Customer #
Key Attributes
DC DC CONVERTER 3.3V 4.5W
DatasheetYLPTEC URB2403S-6WR3
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerYLPTEC
PackagingSIP,22x9.5mm
Output Voltage3.3V
Ripple Noise50mVp-p
Type-
Operating Temperature-40℃~+105℃
Quiescent Supply Current-
Voltage - Supply9V~36V
Capacitive Load(Max)1800uF
Number of Outputs1
Iout1.35A
Height12mm
Frequency - Switching300kHz
Isolation Voltage(Vrms)1.6kV
Output Power4.5W
Conversion Efficiency78%
FeaturesUnder Voltage Protection;Short Circuit Protection;Over Current Protection
Length22mm
Width12mm

Features

AI Translation
  • Package: SIP8
  • Input Voltage Range: 4:1
  • Operating Temperature: -40°C - +105°C
  • Isolation Voltage: 1600VDC
  • Full Load Efficiency: 87% (typical)
  • Input undervoltage protection, output short-circuit protection, and overcurrent protection

Applications

AI Translation
  • Power
  • Industrial Control
  • Communication
  • IoT
  • Automotive