YLPTEC VRB1215YMD-10WR3
| Manufacturer | YLPTECAsian Brands |
| MPN | VRB1215YMD-10WR3 |
| LCSC Part # | C5369713 |
| Packaging | DIP,25.4x25.4mm |
| Customer # | |
| Key Attributes | 10W wide-voltage input isolated regulated single-channel/positive-negative dual-channel output DC/DC power supply module |
| Datasheet | YLPTEC VRB1215YMD-10WR3 |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | DIP,25.4x25.4mm | |
| Output Voltage | 15V | |
| Ripple Noise | 80mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 9V~18V | |
| Capacitive Load(Max) | 470uF | |
| Number of Outputs | 1 | |
| Iout | 666mA | |
| Height | 11mm | |
| Frequency - Switching | 250kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Power | 10W | |
| Conversion Efficiency | 90% | |
| Features | Under Voltage Protection;Short Circuit Protection;Over Current Protection;Overvoltage Protection | |
| Length | 25.4mm | |
| Width | 25.4mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | DIP,25.4x25.4mm | |
| Output Voltage | 15V | |
| Ripple Noise | 80mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 9V~18V | |
| Capacitive Load(Max) | 470uF | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Iout | 666mA | |
| Height | 11mm | |
| Frequency - Switching | 250kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Power | 10W | |
| Conversion Efficiency | 90% | |
| Features | Under Voltage Protection;Short Circuit Protection;Over Current Protection;Overvoltage Protection | |
| Length | 25.4mm | |
| Width | 25.4mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Wide range input (2:1), 10W output
- Conversion efficiency 91% (Typ)
- Isolation voltage 1500Vdc
- Ultra-low standby power consumption: 0.036W (Typ)
- Ultra-fast startup: 1mS (Typ)
- Operating temperature range: -40°C~+85°C
- Input under-voltage, output short circuit, over-current, over-voltage protection
- Metal case, low output ripple
- International standard pinout, DIP PCB mounting
Applications
AI Translation
- Medical
- Industrial Control
- Power
- Instrumentation
- Communications
- Railway
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | DIP,25.4x25.4mm | |
| Output Voltage | 15V | |
| Ripple Noise | 80mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 9V~18V | |
| Capacitive Load(Max) | 470uF | |
| Number of Outputs | 1 | |
| Iout | 666mA | |
| Height | 11mm | |
| Frequency - Switching | 250kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Power | 10W | |
| Conversion Efficiency | 90% | |
| Features | Under Voltage Protection;Short Circuit Protection;Over Current Protection;Overvoltage Protection | |
| Length | 25.4mm | |
| Width | 25.4mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | DIP,25.4x25.4mm | |
| Output Voltage | 15V | |
| Ripple Noise | 80mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 9V~18V | |
| Capacitive Load(Max) | 470uF | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Iout | 666mA | |
| Height | 11mm | |
| Frequency - Switching | 250kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Power | 10W | |
| Conversion Efficiency | 90% | |
| Features | Under Voltage Protection;Short Circuit Protection;Over Current Protection;Overvoltage Protection | |
| Length | 25.4mm | |
| Width | 25.4mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Wide range input (2:1), 10W output
- Conversion efficiency 91% (Typ)
- Isolation voltage 1500Vdc
- Ultra-low standby power consumption: 0.036W (Typ)
- Ultra-fast startup: 1mS (Typ)
- Operating temperature range: -40°C~+85°C
- Input under-voltage, output short circuit, over-current, over-voltage protection
- Metal case, low output ripple
- International standard pinout, DIP PCB mounting
Applications
AI Translation
- Medical
- Industrial Control
- Power
- Instrumentation
- Communications
- Railway
C5369713 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



