LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

G-Switch GT-TC116B-H100-L1

Manufacturer
G-SwitchAsian Brands
MPN
GT-TC116B-H100-L1
LCSC Part #
C5368927
Packaging
Through Hole-4P,6.2x6.2mm
Customer #
Key Attributes
SWITCH TACTILE SPST 250gf TH
DatasheetG-Switch GT-TC116B-H100-L1
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerG-Switch
PackagingThrough Hole-4P,6.2x6.2mm
with BracketWithout Bracket
Length6.2mm
Height10mm
Operating Force2.5N
Voltage Rating12V
Switching Life100,000 Cycles
Width6.2mm
Operating Temperature-30℃~+85℃
Termination StylePC Pin
Actuator StyleRound Button
Mounting TypeThrough Hole
With LampNo
CircuitSPST
Actuator/Cap ColorBlack
Contact Current50mA
IP RatingIPX7