FANGCHENG FC-PT3215B-330L
| Manufacturer | FANGCHENGAsian Brands |
| MPN | FC-PT3215B-330L |
| LCSC Part # | C5368705 |
| Packaging | SMD-6P,32.5x23mm |
| Customer # | |
| Key Attributes | SMD Planar power PcB Transformer |
| Datasheet | FANGCHENG FC-PT3215B-330L |
| RoHS Compliance | 5 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | FANGCHENG | |
| Packaging | SMD-6P,32.5x23mm | |
| Tolerance | - | |
| Secondary Winding | 2 | |
| Primary Winding(s) | Single-channel | |
| Isolation Voltage(Vrms) | 1.8kV | |
| Application Grade | Consumer grade | |
| Output Current | 300mA;3A | |
| Primary Side Voltage | 24V |
| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | FANGCHENG | |
| Packaging | SMD-6P,32.5x23mm | |
| Tolerance | - | |
| Secondary Winding | 2 |
| Type | Description | |
|---|---|---|
| Primary Winding(s) | Single-channel | |
| Isolation Voltage(Vrms) | 1.8kV | |
| Application Grade | Consumer grade | |
| Output Current | 300mA;3A | |
| Primary Side Voltage | 24V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | FANGCHENG | |
| Packaging | SMD-6P,32.5x23mm | |
| Tolerance | - | |
| Secondary Winding | 2 | |
| Primary Winding(s) | Single-channel | |
| Isolation Voltage(Vrms) | 1.8kV | |
| Application Grade | Consumer grade | |
| Output Current | 300mA;3A | |
| Primary Side Voltage | 24V |
| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | FANGCHENG | |
| Packaging | SMD-6P,32.5x23mm | |
| Tolerance | - | |
| Secondary Winding | 2 |
| Type | Description | |
|---|---|---|
| Primary Winding(s) | Single-channel | |
| Isolation Voltage(Vrms) | 1.8kV | |
| Application Grade | Consumer grade | |
| Output Current | 300mA;3A | |
| Primary Side Voltage | 24V |
Help & FeedbackShow similar products (0) >
C5368705 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8504321000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8504321000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



