Infineon IPD50P04P4-13
| Manufacturer | |
| MPN | IPD50P04P4-13 |
| LCSC Part # | C536783 |
| Packaging | TO-252-3 |
| Customer # | |
| Key Attributes | MOSFET P-CH 40V 50A TO-252-3 |
| Datasheet | Infineon IPD50P04P4-13 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-252-3 | |
| Output Capacitance(Coss) | 1nF | |
| Ciss-Input Capacitance | 3.67nF | |
| Pd - Power Dissipation | 58W | |
| Configuration | - | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 50A | |
| Reverse Transfer Capacitance (Crss) | 60pF | |
| RDS(on) | 12.6mΩ@10V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 39nC | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-252-3 | |
| Output Capacitance(Coss) | 1nF | |
| Ciss-Input Capacitance | 3.67nF | |
| Pd - Power Dissipation | 58W | |
| Configuration | - | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 40V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 50A | |
| Reverse Transfer Capacitance (Crss) | 60pF | |
| RDS(on) | 12.6mΩ@10V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 39nC | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Type | P-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- P-channel - Normal Level - Enhancement mode
- AEC qualified
- MSL1 up to 260°C peak reflow
- 175°C operating temperature
- Green package (RoHS compliant)
- 100% Avalanche tested
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-252-3 | |
| Output Capacitance(Coss) | 1nF | |
| Ciss-Input Capacitance | 3.67nF | |
| Pd - Power Dissipation | 58W | |
| Configuration | - | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 50A | |
| Reverse Transfer Capacitance (Crss) | 60pF | |
| RDS(on) | 12.6mΩ@10V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 39nC | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-252-3 | |
| Output Capacitance(Coss) | 1nF | |
| Ciss-Input Capacitance | 3.67nF | |
| Pd - Power Dissipation | 58W | |
| Configuration | - | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 40V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 50A | |
| Reverse Transfer Capacitance (Crss) | 60pF | |
| RDS(on) | 12.6mΩ@10V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 39nC | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Type | P-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- P-channel - Normal Level - Enhancement mode
- AEC qualified
- MSL1 up to 260°C peak reflow
- 175°C operating temperature
- Green package (RoHS compliant)
- 100% Avalanche tested
C536783 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



