LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

SPSEMI MSM150/24

Manufacturer
SPSEMIAsian Brands
MPN
MSM150/24
LCSC Part #
C53670786
Packaging
1812
Customer #
Key Attributes
24V 1.5A 100A 3A 40mΩ 1812 PTC Resettable Fuses
DatasheetSPSEMI MSM150/24
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerSPSEMI
Packaging1812
Operating Temperature-40℃~+85℃
Voltage - Max24V
Hold Current1.5A
Current - Max100A
Power Dissipation800mW
Trip Current3A
Pitch-
Height-
Length-
Width-
Time to Trip(Max)500ms
Resistance @ 25℃40mΩ
Resistance - Post Trip (R1) (Max)160mΩ

Features

AI Translation
  • Surface mount device
  • Lead-free device
  • Size: 4532mm/1812mils
  • Surface mount package for automated assembly
  • Agency approvals: UL, RoHS

Applications

AI Translation
  • Virtually anywhere low-voltage power supplies (up to 33V DC) are present with loads requiring protection, including:
  • Computer motherboards
  • Modems
  • USB hubs
  • PDAs and chargers
  • Analog and digital line cards
  • Digital cameras
  • Disk drives
  • CD-ROM drives