Cixi Kefa Elec JH2813S-8
| Manufacturer | Cixi Kefa ElecAsian Brands |
| MPN | JH2813S-8 |
| LCSC Part # | C5367020 |
| Packaging | - |
| Customer # | |
| Key Attributes | CONN FEMALE 8POS |
| Datasheet | Cixi Kefa Elec JH2813S-8 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Circular Connectors/Circular Connector Assemblies | |
| Manufacturer | Cixi Kefa Elec | |
| Packaging | - | |
| Gender | Female | |
| Mounting Type | Straight Header | |
| Current Rating | 25A | |
| Number of Pins | 8P | |
| Coding Scheme | D Code | |
| Level of Protection | IP68 | |
| Contact Plating | Gold | |
| Socket Specification | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Circular Connectors/Circular Connector Assemblies | |
| Manufacturer | Cixi Kefa Elec | |
| Packaging | - | |
| Gender | Female | |
| Mounting Type | Straight Header | |
| Current Rating | 25A | |
| Number of Pins | 8P |
| Type | Description | |
|---|---|---|
| Coding Scheme | D Code | |
| Level of Protection | IP68 | |
| Contact Plating | Gold | |
| Socket Specification | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Rating | 500V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.2163 | $ 2.22 |
Standard Packaging25/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Circular Connectors/Circular Connector Assemblies | |
| Manufacturer | Cixi Kefa Elec | |
| Packaging | - | |
| Gender | Female | |
| Mounting Type | Straight Header | |
| Current Rating | 25A | |
| Number of Pins | 8P | |
| Coding Scheme | D Code | |
| Level of Protection | IP68 | |
| Contact Plating | Gold | |
| Socket Specification | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Circular Connectors/Circular Connector Assemblies | |
| Manufacturer | Cixi Kefa Elec | |
| Packaging | - | |
| Gender | Female | |
| Mounting Type | Straight Header | |
| Current Rating | 25A | |
| Number of Pins | 8P |
| Type | Description | |
|---|---|---|
| Coding Scheme | D Code | |
| Level of Protection | IP68 | |
| Contact Plating | Gold | |
| Socket Specification | - | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Rating | 500V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.


