RAFI 1.14.002.011/0000
| Manufacturer | |
| MPN | 1.14.002.011/0000 |
| LCSC Part # | C5366604 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST-NO 850gf SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | RAFI | |
| Packaging | SMD | |
| Voltage Rating | 35V | |
| Switching Life | 250,000 cycles | |
| Width | 5.1mm | |
| Operating Temperature | -40℃~+85℃ | |
| Installation Method | Surface Mount,Vertical | |
| PressForce | 8.5N | |
| Actuator Style | Round Button | |
| Termination Style | J-Lead | |
| Length | 6.4mm | |
| Circuit | SPST-NO | |
| Height | 3.85mm | |
| Contact Current | 100mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 44
44 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.9234 | $ 1.92 |
| 10+ | $ 1.6321 | $ 16.32 |
| 30+ | $ 1.4502 | $ 43.51 |
| 100+ | $ 1.2635 | $ 126.35 |
| 500+ | $ 1.1798 | $ 589.90 |
| 1,000+ | $ 1.1428 | $ 1142.80 |
Standard Packaging2100/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | RAFI | |
| Packaging | SMD | |
| Voltage Rating | 35V | |
| Switching Life | 250,000 cycles | |
| Width | 5.1mm | |
| Operating Temperature | -40℃~+85℃ | |
| Installation Method | Surface Mount,Vertical | |
| PressForce | 8.5N | |
| Actuator Style | Round Button | |
| Termination Style | J-Lead | |
| Length | 6.4mm | |
| Circuit | SPST-NO | |
| Height | 3.85mm | |
| Contact Current | 100mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



