LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

CBI MMBT3904

Manufacturer
CBIAsian Brands
MPN
MMBT3904
LCSC Part #
C5366415
Packaging
SOT-23
Customer #
Key Attributes
TRANS NPN 40V 200mA SOT-23
DatasheetCBI MMBT3904
Alternative Parts4
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerCBI
PackagingSOT-23
Operating Temperature-
Current - Collector Cutoff100nA
Transition frequency(fT)300MHz
Collector - Emitter Voltage VCEO40V
DC Current Gain300
Emitter-Base Voltage VEBO6V
Current - Collector(Ic)200mA
Pd - Power Dissipation200mW
Configuration-
Number1 NPN
typeNPN
Vce Saturation(VCE(sat))300mV

Features

AI Translation
  • Complementary Type The PNP Transistor MMBT3906 is Recommended
  • Epitaxial Planar Die Construction