Littelfuse/IXYS IXFK170N25X3
| Manufacturer | |
| MPN | IXFK170N25X3 |
| LCSC Part # | C5365330 |
| Packaging | TO-264-3 |
| Customer # | |
| Key Attributes | MOSFET N-CH 250V 170A TO-264-3 |
| Datasheet | Littelfuse/IXYS IXFK170N25X3 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | TO-264-3 | |
| Output Capacitance(Coss) | 2.3nF | |
| Ciss-Input Capacitance | 13.5nF | |
| Pd - Power Dissipation | 890W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 250V | |
| Current - Continuous Drain(Id) | 170A | |
| Reverse Transfer Capacitance (Crss) | 1.6pF | |
| RDS(on) | 7.4mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 190nC@10V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | TO-264-3 | |
| Output Capacitance(Coss) | 2.3nF | |
| Ciss-Input Capacitance | 13.5nF | |
| Pd - Power Dissipation | 890W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 250V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 170A | |
| Reverse Transfer Capacitance (Crss) | 1.6pF | |
| RDS(on) | 7.4mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 190nC@10V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- International Standard Packages
- Low RDS(ON) and QG
- Avalanche Rated
- Low Package Inductance
- High Power Density
- Easy to Mount
- Space Savings
Applications
AI Translation
- Switch-Mode and Resonant-Mode Power Supplies
- DC-DC Converters
- PFC Circuits
- AC and DC Motor Drives
- Robotics and Servo Controls
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | TO-264-3 | |
| Output Capacitance(Coss) | 2.3nF | |
| Ciss-Input Capacitance | 13.5nF | |
| Pd - Power Dissipation | 890W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 250V | |
| Current - Continuous Drain(Id) | 170A | |
| Reverse Transfer Capacitance (Crss) | 1.6pF | |
| RDS(on) | 7.4mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 190nC@10V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | TO-264-3 | |
| Output Capacitance(Coss) | 2.3nF | |
| Ciss-Input Capacitance | 13.5nF | |
| Pd - Power Dissipation | 890W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 250V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 170A | |
| Reverse Transfer Capacitance (Crss) | 1.6pF | |
| RDS(on) | 7.4mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 190nC@10V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- International Standard Packages
- Low RDS(ON) and QG
- Avalanche Rated
- Low Package Inductance
- High Power Density
- Easy to Mount
- Space Savings
Applications
AI Translation
- Switch-Mode and Resonant-Mode Power Supplies
- DC-DC Converters
- PFC Circuits
- AC and DC Motor Drives
- Robotics and Servo Controls
C5365330 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



