Guangdong Hottech IRLML6244
| Manufacturer | Guangdong HottechAsian Brands |
| MPN | IRLML6244 |
| LCSC Part # | C5364311 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 20V 6.3A SOT-23 |
| Datasheet | Guangdong Hottech IRLML6244 |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Guangdong Hottech | |
| Packaging | SOT-23 | |
| Output Capacitance(Coss) | 140pF | |
| Ciss-Input Capacitance | 700pF | |
| Pd - Power Dissipation | 1.3W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 6.3A | |
| Reverse Transfer Capacitance (Crss) | 98pF | |
| RDS(on) | 21mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 8.9nC@4.5V | |
| Vgs | ±12V | |
| Gate Threshold Voltage (Vgs(th)) | 1.1V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Guangdong Hottech | |
| Packaging | SOT-23 | |
| Output Capacitance(Coss) | 140pF | |
| Ciss-Input Capacitance | 700pF | |
| Pd - Power Dissipation | 1.3W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 6.3A | |
| Reverse Transfer Capacitance (Crss) | 98pF | |
| RDS(on) | 21mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 8.9nC@4.5V | |
| Vgs | ±12V | |
| Gate Threshold Voltage (Vgs(th)) | 1.1V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- VDS = 20V, lo = 6.3A, RDS(ON) < 21mΩ @ VGS = 4.5V
- Fast switching
- Ultra Low On-Resistance
- Surface Mount device
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Guangdong Hottech | |
| Packaging | SOT-23 | |
| Output Capacitance(Coss) | 140pF | |
| Ciss-Input Capacitance | 700pF | |
| Pd - Power Dissipation | 1.3W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 6.3A | |
| Reverse Transfer Capacitance (Crss) | 98pF | |
| RDS(on) | 21mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 8.9nC@4.5V | |
| Vgs | ±12V | |
| Gate Threshold Voltage (Vgs(th)) | 1.1V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Guangdong Hottech | |
| Packaging | SOT-23 | |
| Output Capacitance(Coss) | 140pF | |
| Ciss-Input Capacitance | 700pF | |
| Pd - Power Dissipation | 1.3W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 6.3A | |
| Reverse Transfer Capacitance (Crss) | 98pF | |
| RDS(on) | 21mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 8.9nC@4.5V | |
| Vgs | ±12V | |
| Gate Threshold Voltage (Vgs(th)) | 1.1V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- VDS = 20V, lo = 6.3A, RDS(ON) < 21mΩ @ VGS = 4.5V
- Fast switching
- Ultra Low On-Resistance
- Surface Mount device
C5364311 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



