Guangdong Hottech BAV199
| Manufacturer | Guangdong HottechAsian Brands |
| MPN | BAV199 |
| LCSC Part # | C5364264 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | DIODE GP 75V 200mA SOT-23 |
| Datasheet | Guangdong Hottech BAV199 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Guangdong Hottech | |
| Packaging | SOT-23 | |
| Reverse Recovery Time (trr) | 3ns | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | - | |
| Voltage - DC Reverse (Vr) (Max) | 75V | |
| Pd - Power Dissipation | 250mW | |
| Voltage - Forward(Vf@If) | 1.25V@150mA | |
| Reverse Leakage Current (Ir) | 5nA | |
| Non-Repetitive Peak Forward Surge Current | 4A | |
| Current - Rectified | 200mA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Guangdong Hottech | |
| Packaging | SOT-23 | |
| Reverse Recovery Time (trr) | 3ns | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | - |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 75V | |
| Pd - Power Dissipation | 250mW | |
| Voltage - Forward(Vf@If) | 1.25V@150mA | |
| Reverse Leakage Current (Ir) | 5nA | |
| Non-Repetitive Peak Forward Surge Current | 4A | |
| Current - Rectified | 200mA |
Help & FeedbackShow similar products (0) >
In-Stock: 3,000
3,000 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0281$ 0.0267 | $ 0.53 |
| 200+ | $ 0.0232$ 0.0221 | $ 4.42 |
| 600+ | $ 0.0205$ 0.0195 | $ 11.70 |
| 3,000+ | $ 0.0188$ 0.0179 | $ 53.70 |
| 9,000+ | $ 0.0174$ 0.0166 | $ 149.40 |
| 21,000+ | $ 0.0166$ 0.0158 | $ 331.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Guangdong Hottech | |
| Packaging | SOT-23 | |
| Reverse Recovery Time (trr) | 3ns | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | - | |
| Voltage - DC Reverse (Vr) (Max) | 75V | |
| Pd - Power Dissipation | 250mW | |
| Voltage - Forward(Vf@If) | 1.25V@150mA | |
| Reverse Leakage Current (Ir) | 5nA | |
| Non-Repetitive Peak Forward Surge Current | 4A | |
| Current - Rectified | 200mA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Guangdong Hottech | |
| Packaging | SOT-23 | |
| Reverse Recovery Time (trr) | 3ns | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | - |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 75V | |
| Pd - Power Dissipation | 250mW | |
| Voltage - Forward(Vf@If) | 1.25V@150mA | |
| Reverse Leakage Current (Ir) | 5nA | |
| Non-Repetitive Peak Forward Surge Current | 4A | |
| Current - Rectified | 200mA |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



