JingYang TT0521NBX
| Manufacturer | JingYangAsian Brands |
| MPN | TT0521NBX |
| LCSC Part # | C5364026 |
| Packaging | DFN1006-2 |
| Customer # | |
| Key Attributes | TVS DIODE 5VWM 6VC 7VC DFN1006-2 |
| Datasheet | JingYang TT0521NBX |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | JingYang | |
| Packaging | DFN1006-2 | |
| Clamping Voltage | 6V;7V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 10A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 100W@8/20us | |
| Number of Channels | Single-channel | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 10nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | JingYang | |
| Packaging | DFN1006-2 | |
| Clamping Voltage | 6V;7V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 10A@8/20us |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 100W@8/20us | |
| Number of Channels | Single-channel | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 10nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Introduction
TT0521NBX is a low-capacitance Transient Voltage Suppressor (TVS) designed to provide electrostatic discharge (ESD) protection for high-speed data interfaces. With typical capacitance of 12pF only, TT0521NBX is designed to protect parasitic-sensitive systems against over-voltage and over-current transient events. It complies with IEC 61000-4-2 (ESD), Level 4 (±15kV air, ±8kV contact discharge), IEC 61000-4-4 (electrical fast transient - EFT) (40A, 5/50 ns), very fast charged device model (CDM) ESD and cable discharge event (CDE), etc. TT0521NBX uses ultra-small DFN1006 package. Each TT0521NBX device can protect one data line. It offers system designers flexibility to protect single data line where space is a premium concern.
Features
- Transient protection for high-speed data lines IEC 61000-4-2 (ESD) ±30kV (Air) ±30kV (Contact ) IEC 61000-4-4 (EFT) 40A (5/50 ns) Cable Discharge Event (CDE)
- Package optimized for high-speed lines
- Ultra-small package (1.0mm×0.6mm×0.55mm)
- Protects one data, control or power line
- Low capacitance: 12pF (Typical)
- Low leakage current: 0.01μA (VRWM (Typical))
- Low clamping voltage
- Each I/O pin can withstand over 1000 ESD strikes for ±8kV contact discharge
- ROHS compliant
Applications
- Portable Electronics
- Desktops, Servers and Notebooks
- Cellular Phones
- MP3 Ports
- Digital Camera Ports
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | JingYang | |
| Packaging | DFN1006-2 | |
| Clamping Voltage | 6V;7V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 10A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 100W@8/20us | |
| Number of Channels | Single-channel | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 10nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | JingYang | |
| Packaging | DFN1006-2 | |
| Clamping Voltage | 6V;7V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 10A@8/20us |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 100W@8/20us | |
| Number of Channels | Single-channel | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 10nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Introduction
TT0521NBX is a low-capacitance Transient Voltage Suppressor (TVS) designed to provide electrostatic discharge (ESD) protection for high-speed data interfaces. With typical capacitance of 12pF only, TT0521NBX is designed to protect parasitic-sensitive systems against over-voltage and over-current transient events. It complies with IEC 61000-4-2 (ESD), Level 4 (±15kV air, ±8kV contact discharge), IEC 61000-4-4 (electrical fast transient - EFT) (40A, 5/50 ns), very fast charged device model (CDM) ESD and cable discharge event (CDE), etc. TT0521NBX uses ultra-small DFN1006 package. Each TT0521NBX device can protect one data line. It offers system designers flexibility to protect single data line where space is a premium concern.
Features
- Transient protection for high-speed data lines IEC 61000-4-2 (ESD) ±30kV (Air) ±30kV (Contact ) IEC 61000-4-4 (EFT) 40A (5/50 ns) Cable Discharge Event (CDE)
- Package optimized for high-speed lines
- Ultra-small package (1.0mm×0.6mm×0.55mm)
- Protects one data, control or power line
- Low capacitance: 12pF (Typical)
- Low leakage current: 0.01μA (VRWM (Typical))
- Low clamping voltage
- Each I/O pin can withstand over 1000 ESD strikes for ±8kV contact discharge
- ROHS compliant
Applications
- Portable Electronics
- Desktops, Servers and Notebooks
- Cellular Phones
- MP3 Ports
- Digital Camera Ports
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



