Infineon IPA60R600P7S E8228
| Manufacturer | |
| MPN | IPA60R600P7S E8228 |
| LCSC Part # | C536389 |
| Packaging | TO-220 |
| Customer # | |
| Key Attributes | 600V 6A 21W 490mΩ@10V 1 N-channel TO-220 Single FETs, MOSFETs RoHS |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-220 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 600V | |
| Current - Continuous Drain(Id) | 6A | |
| Ciss-Input Capacitance | 363pF | |
| Pd - Power Dissipation | 21W | |
| RDS(on) | 490mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | - | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-220 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 600V | |
| Current - Continuous Drain(Id) | 6A |
| Type | Description | |
|---|---|---|
| Ciss-Input Capacitance | 363pF | |
| Pd - Power Dissipation | 21W | |
| RDS(on) | 490mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | - | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-220 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 600V | |
| Current - Continuous Drain(Id) | 6A | |
| Ciss-Input Capacitance | 363pF | |
| Pd - Power Dissipation | 21W | |
| RDS(on) | 490mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | - | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-220 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 600V | |
| Current - Continuous Drain(Id) | 6A |
| Type | Description | |
|---|---|---|
| Ciss-Input Capacitance | 363pF | |
| Pd - Power Dissipation | 21W | |
| RDS(on) | 490mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | - | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
Help & FeedbackShow similar products (0) >
C536389 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

