LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon IPA60R160P7 product image
  • IPA60R160P7 thumbnail 1
  • IPA60R160P7 thumbnail 2
  • IPA60R160P7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Infineon IPA60R160P7

Manufacturer
MPN
IPA60R160P7
LCSC Part #
C536355
Packaging
TO-220-3
Customer #
Key Attributes
26W 650V 13A 160mΩ@10V 1 N-channel N-Channel TO-220-3 Single FETs, MOSFETs RoHS
DatasheetInfineon IPA60R160P7
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.0543$ 3.05
10+$ 2.6872$ 26.87
50+$ 2.4581$ 122.91
100+$ 2.2225$ 222.25
500+$ 2.1153$ 1057.65
1,000+$ 2.0698$ 2069.80
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerInfineon
PackagingTO-220-3
Output Capacitance(Coss)23pF
Ciss-Input Capacitance1.317nF
Pd - Power Dissipation26W
Configuration-
Operating Temperature-55℃~+150℃
Drain to Source Voltage650V
Current - Continuous Drain(Id)13A
Reverse Transfer Capacitance (Crss)454pF
RDS(on)160mΩ@10V
Number1 N-channel
Gate Charge(Qg)31nC@10V
Vgs±20V
Gate Threshold Voltage (Vgs(th))3.5V
TypeN-Channel

Introduction

AI Translation

CoolMOS™ 7th generation platform is a revolutionary technology for high-voltage power MOSFETs, designed based on the Super Junction (SJ) principle. The 600V CoolMOS™ P7 series is the successor to the CoolMOS™ P6 series. It combines the advantages of fast-switching SJ MOSFETs with excellent ease of use, such as extremely low ringing tendency, superior body diode robustness during hard commutation, and outstanding ESD capability. Furthermore, ultra-low switching and conduction losses enable switching applications to be more efficient, compact, and thermally optimized.

Features

AI Translation
  • Excellent commutation robustness for both hard-switching and soft-switching (PFC and LLC)
  • Significantly reduced switching and conduction losses
  • Outstanding ESD robustness across all products, >2kV (HBM)
  • Low RDS(on)A (<1Ωmm²) delivers superior RDS(on)-to-package ratio vs. competition

Applications

AI Translation
  • PFC stage circuits - Hard-switched PWM stage circuits - Resonant switching stage circuits, e.g. for PC power supplies, adapters, LCD and PDP TVs, lighting, servers, telecom and UPS

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
CMF65R160SDCmosSimilarTO-220F76$1.2113 $1.275
NCE65N180NCESimilarTO-22087$ 1.8957
IPP80R280P7InfineonSimilarTO-220-31$ 3.2249
NCE65TF180NCESimilarTO-22036$ 2.4191
IPA60R060P7InfineonSimilarTO-220-33$ 5.6651
View and Compare All Alternative Parts.