LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KSS CV300SW product image
  • CV300SW thumbnail 1
  • CV300SW thumbnail 2
  • Pinout
  • Footprint
Images for reference only

KSS CV300SW

Manufacturer
KSSAsian Brands
MPN
CV300SW
LCSC Part #
C5363484
Packaging
-
Customer #
Key Attributes
Cable Ties and Zip Ties
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Bulk
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.6025$ 3.60
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryMaintenance, Repair & Operations/Cables, Wires - Management/Cable Ties and Zip Ties
ManufacturerKSS
Packaging-
Adhesive surface-
Fire rating-
material quality-
characteristic-
specifications-
category-
Applicable scope-
Crimping range-
Design characteristic-
width4.8mm
useCable tie, cable organization
Surface treatment-
Label size-
Mode of useReusable
FeatureUV-resistant, self-locking
diameter-
apply-
Specifications and dimensions-
quantity-
packing-
colourBlack
pull-
Operating temperature-;-
size-
thickness-
temperature-
Maximum beam diameter-
length300mm