Cable Assembly Rectangular L200mm Single End
| Manufacturer | SHOU HANAsian Brands |
| MPN | 2.0-6P DT 200mm 26AWG |
| LCSC Part # | C5363462 |
| Packaging | - |
| Customer # | |
| Key Attributes | Cable Assembly Rectangular L200mm Single End |
| Datasheet | SHOU HAN 2.0-6P DT 200mm 26AWG |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cable Assemblies/Rectangular Cable Assemblies | |
| Manufacturer | SHOU HAN | |
| Packaging | - | |
| line length | 20cm | |
| wire gauge | 26AWG | |
| ContactResistance | - | |
| wire | UL1007 26AWG | |
| line number | 6.0 | |
| color | White, red, green, blue, yellow, black | |
| 间距 | 2mm | |
| pin count | 6P | |
| WorkingTemperature | - | |
| type | Terminal wire | |
| accessories | - | |
| Tail processing | - | |
| Number of connected terminals | Single-ended | |
| connection mode | - | |
| Buckle | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cable Assemblies/Rectangular Cable Assemblies | |
| Manufacturer | SHOU HAN | |
| Packaging | - | |
| line length | 20cm | |
| wire gauge | 26AWG | |
| ContactResistance | - | |
| wire | UL1007 26AWG | |
| line number | 6.0 | |
| color | White, red, green, blue, yellow, black |
| Type | Description | |
|---|---|---|
| 间距 | 2mm | |
| pin count | 6P | |
| WorkingTemperature | - | |
| type | Terminal wire | |
| accessories | - | |
| Tail processing | - | |
| Number of connected terminals | Single-ended | |
| connection mode | - | |
| Buckle | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cable Assemblies/Rectangular Cable Assemblies | |
| Manufacturer | SHOU HAN | |
| Packaging | - | |
| line length | 20cm | |
| wire gauge | 26AWG | |
| ContactResistance | - | |
| wire | UL1007 26AWG | |
| line number | 6.0 | |
| color | White, red, green, blue, yellow, black | |
| 间距 | 2mm | |
| pin count | 6P | |
| WorkingTemperature | - | |
| type | Terminal wire | |
| accessories | - | |
| Tail processing | - | |
| Number of connected terminals | Single-ended | |
| connection mode | - | |
| Buckle | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cable Assemblies/Rectangular Cable Assemblies | |
| Manufacturer | SHOU HAN | |
| Packaging | - | |
| line length | 20cm | |
| wire gauge | 26AWG | |
| ContactResistance | - | |
| wire | UL1007 26AWG | |
| line number | 6.0 | |
| color | White, red, green, blue, yellow, black |
| Type | Description | |
|---|---|---|
| 间距 | 2mm | |
| pin count | 6P | |
| WorkingTemperature | - | |
| type | Terminal wire | |
| accessories | - | |
| Tail processing | - | |
| Number of connected terminals | Single-ended | |
| connection mode | - | |
| Buckle | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| Type | Details |
|---|---|
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |

