LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HOLTEK HT32F52357-80LQFP product image
Images for reference only

HOLTEK HT32F52357-80LQFP

Manufacturer
HOLTEKAsian Brands
MPN
HT32F52357-80LQFP
LCSC Part #
C5363019
Packaging
LQFP-80(10x10)
Customer #
Key Attributes
LQFP-80(10x10) Microcontrollers
DatasheetHOLTEK HT32F52357-80LQFP
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.3185$ 2.32
200+$ 0.9259$ 185.18
500+$ 0.8956$ 447.80
1,500+$ 0.8789$ 1318.35
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerHOLTEK
PackagingLQFP-80(10x10)

Introduction

AI Translation

This series of MCUs are 32-bit high-performance, low-power microcontrollers based on the Arm Cortex-M0+ processor core. The Cortex-M0+ is a next-generation processor core that tightly integrates the Nested Vectored Interrupt Controller (NVIC), SysTick Timer, and advanced debug support. These MCUs operate at frequencies up to 60 MHz, leveraging a Flash accelerator for enhanced performance. They provide up to 256 KB of embedded Flash memory for program/data storage and up to 32 KB of embedded SRAM for system operations and application use. This series features a wide range of peripherals, including USB2.0 FS, EBI, PDMA, AES-128/256, hardware divider DIV, QSPI, SPI, I2S, USART, UART, SCI, I²C, MCTM, GPTM, PWM, SCTM, BFTM, CRC-16/32, RTC, WDT, ADC, CMP, DAC, and SW-DP (Serial Wire Debug Port). Several power-saving modes are provided, offering optimized flexibility in terms of wake-up latency and power consumption — a key consideration for low-power applications.

Features

AI Translation
  • 32-bit Arm Cortex-M0+ processor core
  • Up to 60 MHz operating frequency
  • Single-cycle multiplication
  • Integrated Nested Vectored Interrupt Controller (NVIC)
  • 24-bit SysTick timer
  • Up to 256 KB on-chip Flash for instruction/data and option storage
  • Up to 32 KB on-chip SRAM
  • Multiple boot mode support
  • 32-bit word programming with ISP and IAP support
  • Flash protection against unauthorized access
  • Power monitoring: Power-On Reset/Power-Down Reset – POR/PDR; Brownout Detector – BOD; Programmable Low-Voltage Detection – LVD
  • External 4 ~ 16 MHz crystal oscillator
  • External 32.768 kHz crystal oscillator
  • Internal 8 MHz RC oscillator adjustable to ±2% accuracy at 3.3 V operating voltage and 25℃
  • Internal 32 kHz RC oscillator
  • Integrated clock PLL and USB PLL
  • Independent clock dividers and gating bits as peripheral clock sources
  • Single supply VDD: 1.65 V ~ 3.6 V
  • Integrated 1.5 V LDO regulator for CPU core, peripheral, and memory power supply

Applications

AI Translation
  • White goods application control
  • Power supply monitoring
  • Alarm systems
  • Consumer products
  • Handheld devices
  • Data logging applications
  • Motor controllers