CBI BC3134KT
| Manufacturer | CBIAsian Brands |
| MPN | BC3134KT |
| LCSC Part # | C5362117 |
| Packaging | SOT-523 |
| Customer # | |
| Key Attributes | MOSFET N-CH 20V 0.75A SOT-523 |
| Datasheet | CBI BC3134KT |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | CBI | |
| Packaging | SOT-523 | |
| Configuration | - | |
| Drain to Source Voltage | 20V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | - | |
| Current - Continuous Drain(Id) | 750mA | |
| Pd - Power Dissipation | 200mW | |
| RDS(on) | 380mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | - | |
| Vgs | ±12V | |
| Gate Threshold Voltage (Vgs(th)) | 1.1V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | CBI | |
| Packaging | SOT-523 | |
| Configuration | - | |
| Drain to Source Voltage | 20V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | - | |
| Current - Continuous Drain(Id) | 750mA |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 200mW | |
| RDS(on) | 380mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | - | |
| Vgs | ±12V | |
| Gate Threshold Voltage (Vgs(th)) | 1.1V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
QM3003M3 is a high-performance trench P-channel MOSFET with ultra-high cell density, delivering excellent on-resistance (R<sub>DS(ON)</sub>) and gate charge for most synchronous buck converter applications. QM3003M3 is RoHS-compliant and meets green product requirements, and has passed comprehensive reliability testing.
Features
AI Translation
- High-Side Switching
- Low On-Resistance
- Low Threshold
- Fast Switching Speed
Applications
AI Translation
- Drivers: Relays, Solenoids, Lamps, Hammers, Displays, Memories
- Battery Operated Systems
- Power Supply Converter Circuits
- Load/Power Switching
- Cell Phones, Pagers
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | CBI | |
| Packaging | SOT-523 | |
| Configuration | - | |
| Drain to Source Voltage | 20V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | - | |
| Current - Continuous Drain(Id) | 750mA | |
| Pd - Power Dissipation | 200mW | |
| RDS(on) | 380mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | - | |
| Vgs | ±12V | |
| Gate Threshold Voltage (Vgs(th)) | 1.1V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | CBI | |
| Packaging | SOT-523 | |
| Configuration | - | |
| Drain to Source Voltage | 20V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | - | |
| Current - Continuous Drain(Id) | 750mA |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 200mW | |
| RDS(on) | 380mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | - | |
| Vgs | ±12V | |
| Gate Threshold Voltage (Vgs(th)) | 1.1V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
QM3003M3 is a high-performance trench P-channel MOSFET with ultra-high cell density, delivering excellent on-resistance (R<sub>DS(ON)</sub>) and gate charge for most synchronous buck converter applications. QM3003M3 is RoHS-compliant and meets green product requirements, and has passed comprehensive reliability testing.
Features
AI Translation
- High-Side Switching
- Low On-Resistance
- Low Threshold
- Fast Switching Speed
Applications
AI Translation
- Drivers: Relays, Solenoids, Lamps, Hammers, Displays, Memories
- Battery Operated Systems
- Power Supply Converter Circuits
- Load/Power Switching
- Cell Phones, Pagers
C5362117 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



