LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Nexperia NXS0506UPZ

Manufacturer
MPN
NXS0506UPZ
LCSC Part #
C5361357
Packaging
WLCSP-16(1.5x1.5)
Customer #
Key Attributes
SD 3.0-compatible memory card integrated auto-direction control and level translator with EMI filter and ESD protection
DatasheetNexperia NXS0506UPZ
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Translators, Level Shifters
ManufacturerNexperia
PackagingWLCSP-16(1.5x1.5)
output type-
InterfaceSD interface
Output Signal-
Input Signal-
Operating Temperature-40℃~+85℃
Data Rate104Mbps
Number of Elements1
Channel TypeBidirectional
FeaturesAutomatic direction detection;Integrated pull-up resistor
Voltage - Supply1.1V~1.95V;1.7V~3.6V
Number of Circuits6
Current - Output High(IOH)4mA
Current - Output Low(IOL)4mA

Introduction

AI Translation

The NXS0506 is an SD 3.0-compatible bidirectional dual supply level translator with auto-direction control. It is designed to interface between a memory card operating at 1.7 V to 3.6 V signal levels and a host with a nominal supply voltage of 1.1 V to 1.95 V. The device supports SD 3.0: SDR104, SDR50, DDR50, SDR25, SDR12 and SD 2.0 High-Speed (50 MHz) and Default-Speed (25 MHz) modes. The device has a built-in EMI filter and robust ESD protection (IEC 61000-4-2, level 4).

Features

AI Translation
  • Supports up to 208 MHz clock rate
  • SD 3.0 specification-compatible voltage translation to support: SDR104, SDR50, DDR50, SDR25, SDR12, High-Speed and Default-Speed modes
  • 1.1 V to 1.95 V host side interface voltage support
  • Auto-direction sensing
  • Low power consumption
  • Integrated pull-up resistors: no external resistors required
  • Integrated EMI filters suppress higher harmonics of digital I/Os
  • Level shifting buffers keep ESD stress away from the host (zero-clamping concept)
  • 16-bumps WLCSP16 package; pitch 0.35 mm
  • 16-terminal XQFN16 package; pitch 0.4 mm
  • Latch-up performance exceeds 100 mA per JESD78 Class II.A
  • ESD protection:
    • HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2 kV
    • CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1 kV
    • IEC61000-4-2, level 4, contact discharge on all memory card-side pins exceeds 8 kV
    • IEC61000-4-2, level 4, air discharge on all memory card-side pins exceeds 15 kV
  • Specified from -40 ℃ to +85 ℃

Applications

AI Translation
  • Smartphone
  • Mobile handsets
  • Digital cameras
  • Tablet PCs
  • Laptop computers
  • SD, MMC or microSD card readers