TDK InvenSense ICM-40609-D
| Manufacturer | |
| MPN | ICM-40609-D |
| LCSC Part # | C5360621 |
| Packaging | LGA24-3x3 |
| Customer # | |
| Key Attributes | 6-axis MEMS motion tracking device |
| Datasheet | TDK InvenSense ICM-40609-D |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/IMUs (Inertial Measurement Units) | |
| Manufacturer | TDK InvenSense | |
| Packaging | LGA24-3x3 | |
| Accelerometer Sensing Axis | X,Y,Z | |
| Output Bits | 16bit | |
| Cache Size | 2KB | |
| Standby Current | 11uA | |
| Acceleration Measurement Range (MAX) | ±32g |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/IMUs (Inertial Measurement Units) | |
| Manufacturer | TDK InvenSense | |
| Packaging | LGA24-3x3 | |
| Accelerometer Sensing Axis | X,Y,Z |
| Type | Description | |
|---|---|---|
| Output Bits | 16bit | |
| Cache Size | 2KB | |
| Standby Current | 11uA | |
| Acceleration Measurement Range (MAX) | ±32g |
Introduction
The ICM-40609-D is a 6-axis MEMS MotionTracking device that combines a 3-axis gyroscope and a 3-axis accelerometer designed for the drone market. The ICM-40609-D is form factor compatible with our legacy drone devices – making the transition to the latest offering incredibly simple. The ICM-40609-D takes advantage of a state-of-theart architecture design that enhances the IMU’s performance and accuracy over temperature, making it the ideal drone solution to control the stability of the platform during long flight times that may experience high temperature shifts. The ICM-40609-D has a max ODR of 32 KHz, making it the best sampling rate available in a consumer device. The ability to capture data at such a high ODR allows for customers to easily find any anomalies or errors that need to be addressed during flight. The accel Full Scale Range has also been increased to 32g, allowing for substantial linear movement to be easily tracked. Other industry-leading features include on-chip 16-bit ADCs, programmable digital filters, an embedded temperature sensor, and programmable interrupts. The device features I2C and SPI serial interfaces, a VDD operating range of 1.71V to 3.6V, and a separate VDDIO operating range of 1.71V to 3.6V.
Features
- Gyro Noise: 4.5mdps/√Hz
- Gyro Offset Stability TC: ±10mdps/C
- Gyro Sensitivity Error: ±0.5%
- Gyro Sensitivity/temp: ±0.045%/C
- Accel Noise: 100μg/√Hz
- Accel Offset Stability TC: ±0.15mg/C
- Accel Sensitivity Error: ±0.5%
- Accel Sensitivity/temp: ±0.007%/C
- Gyro + Accel Combo current: 0.77mA
- Extended Accel Full Scale Range: 32g
- Improved ODR Latency: 32KHz
- Custom architecture for Improved Thermal Gradient Behavior
- Best-in-class accuracy over temperature
- Increased ODR/FSR for max data collection
- 32g Accel Full Scale Range
- 32 KHz ODR Sample Rate
- Form Factor Compatible with Legacy Products
- Easily transition from ICM-20602 and MPU-6500 Only minor pinout changes required
Applications
- Drones
- Flight Controller
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.6006 | $ 4.60 |
| 100+ | $ 4.5989 | $ 459.89 |
Standard Packaging5000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/IMUs (Inertial Measurement Units) | |
| Manufacturer | TDK InvenSense | |
| Packaging | LGA24-3x3 | |
| Accelerometer Sensing Axis | X,Y,Z | |
| Output Bits | 16bit | |
| Cache Size | 2KB | |
| Standby Current | 11uA | |
| Acceleration Measurement Range (MAX) | ±32g |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/IMUs (Inertial Measurement Units) | |
| Manufacturer | TDK InvenSense | |
| Packaging | LGA24-3x3 | |
| Accelerometer Sensing Axis | X,Y,Z |
| Type | Description | |
|---|---|---|
| Output Bits | 16bit | |
| Cache Size | 2KB | |
| Standby Current | 11uA | |
| Acceleration Measurement Range (MAX) | ±32g |
Introduction
The ICM-40609-D is a 6-axis MEMS MotionTracking device that combines a 3-axis gyroscope and a 3-axis accelerometer designed for the drone market. The ICM-40609-D is form factor compatible with our legacy drone devices – making the transition to the latest offering incredibly simple. The ICM-40609-D takes advantage of a state-of-theart architecture design that enhances the IMU’s performance and accuracy over temperature, making it the ideal drone solution to control the stability of the platform during long flight times that may experience high temperature shifts. The ICM-40609-D has a max ODR of 32 KHz, making it the best sampling rate available in a consumer device. The ability to capture data at such a high ODR allows for customers to easily find any anomalies or errors that need to be addressed during flight. The accel Full Scale Range has also been increased to 32g, allowing for substantial linear movement to be easily tracked. Other industry-leading features include on-chip 16-bit ADCs, programmable digital filters, an embedded temperature sensor, and programmable interrupts. The device features I2C and SPI serial interfaces, a VDD operating range of 1.71V to 3.6V, and a separate VDDIO operating range of 1.71V to 3.6V.
Features
- Gyro Noise: 4.5mdps/√Hz
- Gyro Offset Stability TC: ±10mdps/C
- Gyro Sensitivity Error: ±0.5%
- Gyro Sensitivity/temp: ±0.045%/C
- Accel Noise: 100μg/√Hz
- Accel Offset Stability TC: ±0.15mg/C
- Accel Sensitivity Error: ±0.5%
- Accel Sensitivity/temp: ±0.007%/C
- Gyro + Accel Combo current: 0.77mA
- Extended Accel Full Scale Range: 32g
- Improved ODR Latency: 32KHz
- Custom architecture for Improved Thermal Gradient Behavior
- Best-in-class accuracy over temperature
- Increased ODR/FSR for max data collection
- 32g Accel Full Scale Range
- 32 KHz ODR Sample Rate
- Form Factor Compatible with Legacy Products
- Easily transition from ICM-20602 and MPU-6500 Only minor pinout changes required
Applications
- Drones
- Flight Controller
C5360621 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9029900000 |
| USHTS | 9029908080 |
| TARIC | 9029900010 |
| CAHTS | 9029900000 |
| BRHTS | 90299090 |
| INHTS | 90299000 |
| MXHTS | 9029.90.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9029900000 |
| USHTS | 9029908080 |
| TARIC | 9029900010 |
| Type | Details |
|---|---|
| CAHTS | 9029900000 |
| BRHTS | 90299090 |
| INHTS | 90299000 |
| MXHTS | 9029.90.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| MPU-6509 | TDK InvenSense | Similar | LGA-24(3x3) | 4,234 | $ 3.3879 |



