MSKSEMI CM1213A-02SR
| Manufacturer | MSKSEMIAsian Brands |
| MPN | CM1213A-02SR |
| LCSC Part # | C5359995 |
| Packaging | SOT-143 |
| Customer # | |
| Key Attributes | ESD DIODE 5VWM 14VC SOT-143 |
| Datasheet | MSKSEMI CM1213A-02SR |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-143 | |
| Clamping Voltage | 14V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 5A | |
| Peak Pulse Power Dissipation (Ppp) | 150W@8/20us | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 6V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 500nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-143 | |
| Clamping Voltage | 14V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 5A | |
| Peak Pulse Power Dissipation (Ppp) | 150W@8/20us |
| Type | Description | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 6V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 500nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 150Watts peak pulse power (tp =8/20μs)
- Tiny SOT - 143 package
- Bidirectional configurations
- Solid - state silicon - avalanche technology
- Low clamping voltage
- Low leakage current
- Low capacitance (Cj=1.5pF typ I/O to I/O.)
- Protection one data/power line to:
- IEC 61000 - 4 - 2 ±15kV contact ±20kV air
- IEC 61000 - 4 - 4 (EFT) 40A (5/50ns)
- IEC 61000 - 4 - 5 (Lightning) 5A (8/20μs)
Applications
AI Translation
- USB2.0
- Ethernet
- Notebooks, Desktops, and Servers
- Video Line Protection
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-143 | |
| Clamping Voltage | 14V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 5A | |
| Peak Pulse Power Dissipation (Ppp) | 150W@8/20us | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 6V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 500nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-143 | |
| Clamping Voltage | 14V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 5A | |
| Peak Pulse Power Dissipation (Ppp) | 150W@8/20us |
| Type | Description | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 6V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 500nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 150Watts peak pulse power (tp =8/20μs)
- Tiny SOT - 143 package
- Bidirectional configurations
- Solid - state silicon - avalanche technology
- Low clamping voltage
- Low leakage current
- Low capacitance (Cj=1.5pF typ I/O to I/O.)
- Protection one data/power line to:
- IEC 61000 - 4 - 2 ±15kV contact ±20kV air
- IEC 61000 - 4 - 4 (EFT) 40A (5/50ns)
- IEC 61000 - 4 - 5 (Lightning) 5A (8/20μs)
Applications
AI Translation
- USB2.0
- Ethernet
- Notebooks, Desktops, and Servers
- Video Line Protection
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



