MSKSEMI ZMM16B
| Manufacturer | MSKSEMIAsian Brands |
| MPN | ZMM16B |
| LCSC Part # | C5359986 |
| Packaging | LL-34 |
| Customer # | |
| Key Attributes | DIODE ZENER 16V 500mW LL-34 |
| Datasheet | MSKSEMI ZMM16B |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MSKSEMI | |
| Packaging | LL-34 | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | - | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 100nA@12V | |
| Impedance(Zzt) | 40Ω | |
| Zener Voltage(Range) | 15.68V~16.32V | |
| Zener Voltage(Nom) | 16V | |
| Impedance(Zzk) | 170Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MSKSEMI | |
| Packaging | LL-34 | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | - |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 100nA@12V | |
| Impedance(Zzt) | 40Ω | |
| Zener Voltage(Range) | 15.68V~16.32V | |
| Zener Voltage(Nom) | 16V | |
| Impedance(Zzk) | 170Ω |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MSKSEMI | |
| Packaging | LL-34 | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | - | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 100nA@12V | |
| Impedance(Zzt) | 40Ω | |
| Zener Voltage(Range) | 15.68V~16.32V | |
| Zener Voltage(Nom) | 16V | |
| Impedance(Zzk) | 170Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MSKSEMI | |
| Packaging | LL-34 | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | - |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 100nA@12V | |
| Impedance(Zzt) | 40Ω | |
| Zener Voltage(Range) | 15.68V~16.32V | |
| Zener Voltage(Nom) | 16V | |
| Impedance(Zzk) | 170Ω |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



