LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon IFS200B12N3E4_B31 product image
Images for reference only

Infineon IFS200B12N3E4_B31

Manufacturer
MPN
IFS200B12N3E4_B31
LCSC Part #
C535995
Packaging
-
Customer #
Key Attributes
940W 200A 1.2kV FS (Field Stop) IGBT Modules RoHS
DatasheetInfineon IFS200B12N3E4_B31
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 292.1962$ 292.20
30+$ 278.2124$ 8346.37
Standard Packaging10/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/IGBTs/IGBT Modules
ManufacturerInfineon
Packaging-
Pd - Power Dissipation940W
Td(off)320ns
Td(on)140ns
Current - Collector(Ic)200A
Collector-Emitter Breakdown Voltage (Vces)1.2kV
Reverse Transfer Capacitance (Cres)500pF
IGBT TypeFS (Field Stop)
Gate-Emitter Threshold Voltage (Vge(th)@Ic)5.8V
Gate Charge(Qg)1.65uC@15V
Vce Saturation(VCE(sat))1.75V
Reverse Recovery Time(trr)-
Switching Energy(Eoff)15.5mJ
Turn-On Energy (Eon)13mJ
Operating Temperature-40℃~+150℃
Input Capacitance(Cies)14nF
Output Capacitance(Coes)-