Nexperia 74LVT245D,118
| Manufacturer | |
| MPN | 74LVT245D,118 |
| LCSC Part # | C5359729 |
| Packaging | SOIC-20-300mil |
| Customer # | |
| Key Attributes | 3.3 V octal transceiver with direction pin; 3-state |
| Datasheet | Nexperia 74LVT245D,118 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Nexperia | |
| Packaging | SOIC-20-300mil | |
| Input type | - | |
| Voltage - Supply | 2.7V~3.6V | |
| Output Type | Tri-State | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 190uA | |
| Function | Output enable;Bus hold;Hot-swap support;Power-off isolation | |
| Current - Output High(IOH) | 32mA | |
| Series | 74LVT | |
| Current - Output Low(IOL) | 64mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Bidirectional | |
| Number of Elements | 1 | |
| Propagation Delay | 2.4ns@3.3V,50pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Nexperia | |
| Packaging | SOIC-20-300mil | |
| Input type | - | |
| Voltage - Supply | 2.7V~3.6V | |
| Output Type | Tri-State | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 190uA |
| Type | Description | |
|---|---|---|
| Function | Output enable;Bus hold;Hot-swap support;Power-off isolation | |
| Current - Output High(IOH) | 32mA | |
| Series | 74LVT | |
| Current - Output Low(IOL) | 64mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Bidirectional | |
| Number of Elements | 1 | |
| Propagation Delay | 2.4ns@3.3V,50pF |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The 74LVT245 is an 8-bit transceiver with 3-state outputs. The device features an output enable (OE) and send/receive (DIR) for direction control. A HIGH on OE causes the outputs to assume a high-impedance OFF-state. Bus hold data inputs eliminate the need for external pull-up resistors to define unused inputs.
Features
AI Translation
- Wide supply voltage range from 2.7 V to 3.6 V
- 3-state buffers
- Octal bidirectional bus interface
- Overvoltage tolerant inputs to 5.5 V
- Direct interface with TTL levels
- BiCMOS high speed and output drive
- Output capability: +64 mA/-32 mA
- Latch-up protection exceeds 500 mA per JESD78 class II level A
- Bus-hold data inputs eliminate the need for external pull-up resistors for unused inputs
- No bus current loading when output is tied to 5 V bus
- Live insertion/extraction permitted
- Power-up 3-state
- IOFF circuitry provides partial Power-down mode operation
- Complies with JEDEC standards JESD8C (2.7 V to 3.6 V)
- ESD protection:
- HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
- Specified from -40 °C to 85 °C
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Nexperia | |
| Packaging | SOIC-20-300mil | |
| Input type | - | |
| Voltage - Supply | 2.7V~3.6V | |
| Output Type | Tri-State | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 190uA | |
| Function | Output enable;Bus hold;Hot-swap support;Power-off isolation | |
| Current - Output High(IOH) | 32mA | |
| Series | 74LVT | |
| Current - Output Low(IOL) | 64mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Bidirectional | |
| Number of Elements | 1 | |
| Propagation Delay | 2.4ns@3.3V,50pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Nexperia | |
| Packaging | SOIC-20-300mil | |
| Input type | - | |
| Voltage - Supply | 2.7V~3.6V | |
| Output Type | Tri-State | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 190uA |
| Type | Description | |
|---|---|---|
| Function | Output enable;Bus hold;Hot-swap support;Power-off isolation | |
| Current - Output High(IOH) | 32mA | |
| Series | 74LVT | |
| Current - Output Low(IOL) | 64mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Bidirectional | |
| Number of Elements | 1 | |
| Propagation Delay | 2.4ns@3.3V,50pF |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The 74LVT245 is an 8-bit transceiver with 3-state outputs. The device features an output enable (OE) and send/receive (DIR) for direction control. A HIGH on OE causes the outputs to assume a high-impedance OFF-state. Bus hold data inputs eliminate the need for external pull-up resistors to define unused inputs.
Features
AI Translation
- Wide supply voltage range from 2.7 V to 3.6 V
- 3-state buffers
- Octal bidirectional bus interface
- Overvoltage tolerant inputs to 5.5 V
- Direct interface with TTL levels
- BiCMOS high speed and output drive
- Output capability: +64 mA/-32 mA
- Latch-up protection exceeds 500 mA per JESD78 class II level A
- Bus-hold data inputs eliminate the need for external pull-up resistors for unused inputs
- No bus current loading when output is tied to 5 V bus
- Live insertion/extraction permitted
- Power-up 3-state
- IOFF circuitry provides partial Power-down mode operation
- Complies with JEDEC standards JESD8C (2.7 V to 3.6 V)
- ESD protection:
- HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
- Specified from -40 °C to 85 °C
C5359729 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



