LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
XUNPU WAFER-ZH1.5-8PZZ product image
  • WAFER-ZH1.5-8PZZ thumbnail 1
  • WAFER-ZH1.5-8PZZ thumbnail 2
  • WAFER-ZH1.5-8PZZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XUNPU WAFER-ZH1.5-8PZZ

Manufacturer
XUNPUAsian Brands
MPN
WAFER-ZH1.5-8PZZ
LCSC Part #
C5359589
Packaging
Through Hole,P=1.5mm
Customer #
Key Attributes
CONN HEADER TH 8POS 1.5mm
DatasheetXUNPU WAFER-ZH1.5-8PZZ
Custom CablesMOQ 1pc
In-Stock: 90
90 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0668$ 0.0635$ 0.64
100+$ 0.0531$ 0.0505$ 5.05
300+$ 0.0463$ 0.0440$ 13.20
1,000+$ 0.0412$ 0.0392$ 39.20
5,000+$ 0.0371$ 0.0353$ 176.50
10,000+$ 0.0351$ 0.0334$ 334.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerXUNPU
PackagingThrough Hole,P=1.5mm
Reference SeriesZH
Voltage Rating (Max)250V
Contact MaterialBrass
Number of PINs Per Row8
Number of Rows1
Pitch1.5mm
Flame Retardant RatingUL94V-0
Current Rating2A
Supplementary Features-
Mounting TypeThrough Hole
Contact PlatingTin
Operating Temperature-25℃~+85℃
Number of PINs8P
Plastic MaterialPA66
ColorBeige
X-Length of Bottom Edge on Board (Spacing Line)13.5mm
Row Spacing-
Pin Structure1x8P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.