analogysemi CSA2302LAMSOP8
| Manufacturer | analogysemiAsian Brands |
| MPN | CSA2302LAMSOP8 |
| LCSC Part # | C5359401 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | 2 10uV 0V~76V 5nA 160dB 1.021mA 10V/V MSOP-8 Instrumentation, Op Amps, Buffer Amps |
| Datasheet | analogysemi CSA2302LAMSOP8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | analogysemi | |
| Packaging | MSOP-8 | |
| Output Current | - | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 10uV | |
| Vcm - Common Mode Voltage | 0V~76V | |
| Slew Rate | - | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 5nA | |
| Common Mode Rejection Ratio(CMRR) | 160dB | |
| Input Offset Voltage Drift(Vos TC) | 200nV/℃ | |
| -3dB Bandwidth | 90kHz | |
| Quiescent Current | 1.021mA | |
| Gain | 10V/V | |
| Features | High-side detection;External shunt;Analog output interface | |
| Input Voltage Noise Density | 58nV/√Hz@1kHz | |
| Differential Voltage | ±80V | |
| Dual Supply | - | |
| Single Supply | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | analogysemi | |
| Packaging | MSOP-8 | |
| Output Current | - | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 10uV | |
| Vcm - Common Mode Voltage | 0V~76V | |
| Slew Rate | - | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 5nA |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 160dB | |
| Input Offset Voltage Drift(Vos TC) | 200nV/℃ | |
| -3dB Bandwidth | 90kHz | |
| Quiescent Current | 1.021mA | |
| Gain | 10V/V | |
| Features | High-side detection;External shunt;Analog output interface | |
| Input Voltage Noise Density | 58nV/√Hz@1kHz | |
| Differential Voltage | ±80V | |
| Dual Supply | - | |
| Single Supply | 2.7V~5.5V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The CSA2302 is a dual-channel, high-precision current sense amplifier. It features a typical offset voltage of less than 10µV and a maximum gain error of less than 0.1%. With a wide input common-mode range of 0V to 76V and a 90kHz bandwidth, it is well suited for driving ADCs in multi-channel data acquisition systems. The operating temperature range is -40℃ to 125℃.
Features
AI Translation
- Wide common-mode voltage range: 0V to 76V
- High accuracy: 0.10% max gain error, ±10μV typical offset voltage
- Selectable gains: 10V/V, 20V/V, 50V/V, 100V/V
- 8-pin MSOP package
Applications
AI Translation
- Communication equipment
- Power management systems
- Servers
- Battery current sensing
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 201
201 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.5255 | $ 2.53 |
| 10+ | $ 2.142 | $ 21.42 |
| 30+ | $ 1.9027 | $ 57.08 |
| 100+ | $ 1.6585 | $ 165.85 |
| 500+ | $ 1.5471 | $ 773.55 |
| 1,000+ | $ 1.4996 | $ 1499.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | analogysemi | |
| Packaging | MSOP-8 | |
| Output Current | - | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 10uV | |
| Vcm - Common Mode Voltage | 0V~76V | |
| Slew Rate | - | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 5nA | |
| Common Mode Rejection Ratio(CMRR) | 160dB | |
| Input Offset Voltage Drift(Vos TC) | 200nV/℃ | |
| -3dB Bandwidth | 90kHz | |
| Quiescent Current | 1.021mA | |
| Gain | 10V/V | |
| Features | High-side detection;External shunt;Analog output interface | |
| Input Voltage Noise Density | 58nV/√Hz@1kHz | |
| Differential Voltage | ±80V | |
| Dual Supply | - | |
| Single Supply | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | analogysemi | |
| Packaging | MSOP-8 | |
| Output Current | - | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 10uV | |
| Vcm - Common Mode Voltage | 0V~76V | |
| Slew Rate | - | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 5nA |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 160dB | |
| Input Offset Voltage Drift(Vos TC) | 200nV/℃ | |
| -3dB Bandwidth | 90kHz | |
| Quiescent Current | 1.021mA | |
| Gain | 10V/V | |
| Features | High-side detection;External shunt;Analog output interface | |
| Input Voltage Noise Density | 58nV/√Hz@1kHz | |
| Differential Voltage | ±80V | |
| Dual Supply | - | |
| Single Supply | 2.7V~5.5V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The CSA2302 is a dual-channel, high-precision current sense amplifier. It features a typical offset voltage of less than 10µV and a maximum gain error of less than 0.1%. With a wide input common-mode range of 0V to 76V and a 90kHz bandwidth, it is well suited for driving ADCs in multi-channel data acquisition systems. The operating temperature range is -40℃ to 125℃.
Features
AI Translation
- Wide common-mode voltage range: 0V to 76V
- High accuracy: 0.10% max gain error, ±10μV typical offset voltage
- Selectable gains: 10V/V, 20V/V, 50V/V, 100V/V
- 8-pin MSOP package
Applications
AI Translation
- Communication equipment
- Power management systems
- Servers
- Battery current sensing
C5359401 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



