RLT B0509S-1WR3
| Manufacturer | RLTAsian Brands |
| MPN | B0509S-1WR3 |
| LCSC Part # | C5358213 |
| Packaging | SIP,11.6x6mm |
| Customer # | |
| Key Attributes | DC DC CONVERTER 9V 1W |
| Datasheet | RLT B0509S-1WR3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | RLT | |
| Packaging | SIP,11.6x6mm | |
| Output Voltage | 9V | |
| Ripple Noise | 75mVp-p | |
| Type | Plastic encapsulated type | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 5.5V | |
| Capacitive Load(Max) | 4.7uF | |
| Number of Outputs | 1 | |
| Iout | 111mA | |
| Height | 10.2mm | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Conversion Efficiency | 83% | |
| Output Power | 1W | |
| Features | Short Circuit Protection | |
| Length | 11.6mm | |
| Width | 6mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | RLT | |
| Packaging | SIP,11.6x6mm | |
| Output Voltage | 9V | |
| Ripple Noise | 75mVp-p | |
| Type | Plastic encapsulated type | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 5.5V | |
| Capacitive Load(Max) | 4.7uF |
| Type | Description | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 111mA | |
| Height | 10.2mm | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Conversion Efficiency | 83% | |
| Output Power | 1W | |
| Features | Short Circuit Protection | |
| Length | 11.6mm | |
| Width | 6mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Isolation voltage: 1000Vdc isolation
- Operating temperature: -45°C - 85°C
- Low power consumption, high reliability, MTBF > 2,000,000 hours
- Flame-retardant housing meets UL94-V0
- International standard pinout (pins 1 2 3 4)
- Output short-circuit protection with auto-recovery
- No external components required
- RoHS compliant
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | RLT | |
| Packaging | SIP,11.6x6mm | |
| Output Voltage | 9V | |
| Ripple Noise | 75mVp-p | |
| Type | Plastic encapsulated type | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 5.5V | |
| Capacitive Load(Max) | 4.7uF | |
| Number of Outputs | 1 | |
| Iout | 111mA | |
| Height | 10.2mm | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Conversion Efficiency | 83% | |
| Output Power | 1W | |
| Features | Short Circuit Protection | |
| Length | 11.6mm | |
| Width | 6mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | RLT | |
| Packaging | SIP,11.6x6mm | |
| Output Voltage | 9V | |
| Ripple Noise | 75mVp-p | |
| Type | Plastic encapsulated type | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 5.5V | |
| Capacitive Load(Max) | 4.7uF |
| Type | Description | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 111mA | |
| Height | 10.2mm | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Conversion Efficiency | 83% | |
| Output Power | 1W | |
| Features | Short Circuit Protection | |
| Length | 11.6mm | |
| Width | 6mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Isolation voltage: 1000Vdc isolation
- Operating temperature: -45°C - 85°C
- Low power consumption, high reliability, MTBF > 2,000,000 hours
- Flame-retardant housing meets UL94-V0
- International standard pinout (pins 1 2 3 4)
- Output short-circuit protection with auto-recovery
- No external components required
- RoHS compliant
C5358213 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



