XR XRUU9.8-50mH-V
| Manufacturer | XRAsian Brands |
| MPN | XRUU9.8-50mH-V |
| LCSC Part # | C5358166 |
| Packaging | Through Hole-4P,16.5x11.5mm |
| Customer # | |
| Key Attributes | CMC 50mH 2LN TH |
| Datasheet | XR XRUU9.8-50mH-V |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | XR | |
| Packaging | Through Hole-4P,16.5x11.5mm | |
| Inductance @ Frequency | 50mH@1kHz | |
| DC Resistance(DCR) | - | |
| Insulation Resistance(IR) | - | |
| Number of Lines | 2 | |
| Operating Temperature | - | |
| Voltage Rating | - | |
| Current Rating | - | |
| Impedance @ Frequency | - | |
| Voltage Withstand | 1.5kV;1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | XR | |
| Packaging | Through Hole-4P,16.5x11.5mm | |
| Inductance @ Frequency | 50mH@1kHz | |
| DC Resistance(DCR) | - | |
| Insulation Resistance(IR) | - |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Operating Temperature | - | |
| Voltage Rating | - | |
| Current Rating | - | |
| Impedance @ Frequency | - | |
| Voltage Withstand | 1.5kV;1kV |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
UU9.8 type, inductance greater than 50mH, 0.2mm wire diameter, vertical mounting.
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | XR | |
| Packaging | Through Hole-4P,16.5x11.5mm | |
| Inductance @ Frequency | 50mH@1kHz | |
| DC Resistance(DCR) | - | |
| Insulation Resistance(IR) | - | |
| Number of Lines | 2 | |
| Operating Temperature | - | |
| Voltage Rating | - | |
| Current Rating | - | |
| Impedance @ Frequency | - | |
| Voltage Withstand | 1.5kV;1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | XR | |
| Packaging | Through Hole-4P,16.5x11.5mm | |
| Inductance @ Frequency | 50mH@1kHz | |
| DC Resistance(DCR) | - | |
| Insulation Resistance(IR) | - |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Operating Temperature | - | |
| Voltage Rating | - | |
| Current Rating | - | |
| Impedance @ Frequency | - | |
| Voltage Withstand | 1.5kV;1kV |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
UU9.8 type, inductance greater than 50mH, 0.2mm wire diameter, vertical mounting.
C5358166 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



