LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XCH BC817-16 product image
  • BC817-16 thumbnail 1
  • BC817-16 thumbnail 2
  • BC817-16 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XCH BC817-16

Manufacturer
XCHAsian Brands
MPN
BC817-16
LCSC Part #
C5353995
Packaging
SOT-23
Customer #
Key Attributes
TRANS 45V 500mA SOT-23
DatasheetXCH BC817-16
RoHS Compliance1 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2,700
2,700 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0168$ 0.84
500+$ 0.0132$ 6.60
3,000+$ 0.0112$ 33.60
6,000+$ 0.01$ 60.00
24,000+$ 0.0089$ 213.60
51,000+$ 0.0084$ 428.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerXCH
PackagingSOT-23
Operating Temperature-55℃~+150℃
Current - Collector Cutoff100nA
Transition frequency(fT)100MHz
Collector - Emitter Voltage VCEO45V
Emitter-Base Voltage VEBO5V
DC Current Gain250
Pd - Power Dissipation300mW
Current - Collector(Ic)500mA
ConfigurationStandalone
Number1 NPN
typeNPN
Vce Saturation(VCE(sat))700mV

Features

AI Translation
  • Ideally Suited for Automatic Insertion
  • Epitaxial Planar Die Construction
  • For Switching, AF Driver and Amplifier Applications
  • Complementary PNP Types Available (BC807)

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MMBT5551XCHSOT-231,550$ 0.0145