LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon T4021N52TOH product image
Images for reference only

Infineon T4021N52TOH

Manufacturer
MPN
T4021N52TOH
LCSC Part #
C535354
Packaging
BG-T17235K-1
Customer #
Key Attributes
350mA 350mA One unidirectional thyristor BG-T17235K-1 SCRs - Modules RoHS
DatasheetInfineon T4021N52TOH
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4449.3949$ 4449.39
30+$ 4236.4681$ 127094.04
Standard Packaging1/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/SCRs - Modules
ManufacturerInfineon
PackagingBG-T17235K-1
Holding Current (Ih)350mA
Current - Gate Trigger(Igt)350mA
Voltage - On State(Vtm)1.67V;1.8V
Average Gate Power Dissipation (PG(AV))-
Current - On State(It(RMS))6.1kA
Peak off - state voltage(Vdrm)4.8kV;5kV;5.2kV;5.35kV
Current - Surge(Itsm@f)105kA;100kA
SCR TypeOne unidirectional thyristor
Operating Temperature-40℃~+125℃
Gate Trigger Voltage (Vgt)3.5V