FOSAN SMF5.0CA
| Manufacturer | FOSANAsian Brands |
| MPN | SMF5.0CA |
| LCSC Part # | C5353298 |
| Packaging | SOD-123FL |
| Customer # | |
| Key Attributes | TVS DIODE 5VWM 9.2VC SOD-123F |
| Datasheet | FOSAN SMF5.0CA |
| RoHS Compliance | 3 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | FOSAN | |
| Packaging | SOD-123FL | |
| Clamping Voltage | 9.2V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 21.7A | |
| Peak Pulse Power Dissipation (Ppp) | 200W@10/1000us | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 7.25V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 200uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | FOSAN | |
| Packaging | SOD-123FL | |
| Clamping Voltage | 9.2V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 21.7A | |
| Peak Pulse Power Dissipation (Ppp) | 200W@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 7.25V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 200uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | FOSAN | |
| Packaging | SOD-123FL | |
| Clamping Voltage | 9.2V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 21.7A | |
| Peak Pulse Power Dissipation (Ppp) | 200W@10/1000us | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 7.25V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 200uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | FOSAN | |
| Packaging | SOD-123FL | |
| Clamping Voltage | 9.2V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 21.7A | |
| Peak Pulse Power Dissipation (Ppp) | 200W@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 7.25V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 200uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Help & FeedbackShow similar products (0) >
C5353298 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



