EVERLIGHT EL817(B)-F
| Manufacturer | |
| MPN | EL817(B)-F |
| LCSC Part # | C5353 |
| Packaging | DIP-4 |
| Customer # | |
| Key Attributes | 4-Pin DIP Phototransistor Photocoupler |
| Datasheet | EVERLIGHT EL817(B)-F |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | EVERLIGHT | |
| Packaging | DIP-4 | |
| Output Current | 50mA | |
| Fall time | 18us | |
| Rise time | 18us | |
| Vce Saturation(VCE(sat)) | 100mV@20mA,1mA | |
| Operating Temperature | -55℃~+110℃ | |
| Load Voltage | 35V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 130%;260% | |
| Voltage - Forward(Vf) | 1.2V | |
| Forward Current(If) | 60mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 200mW | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | EVERLIGHT | |
| Packaging | DIP-4 | |
| Output Current | 50mA | |
| Fall time | 18us | |
| Rise time | 18us | |
| Vce Saturation(VCE(sat)) | 100mV@20mA,1mA | |
| Operating Temperature | -55℃~+110℃ | |
| Load Voltage | 35V | |
| Reverse Voltage | 6V |
| Type | Description | |
|---|---|---|
| Current transfer ratio | 130%;260% | |
| Voltage - Forward(Vf) | 1.2V | |
| Forward Current(If) | 60mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 200mW | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The EL817 series devices consist of an infrared LED optically coupled with a phototransistor detector. They are available in 4-pin DIP packages with wide lead spacing and SMD options.
Features
AI Translation
- Halogen-free compliant (copper lead frame only) (Br < 900 ppm, Cl < 900 ppm, Br + Cl < 1500 ppm)
- Current Transfer Ratio (CTR: 50~600% at IF = 5mA, VCE = 5V)
- High isolation voltage between input and output (Viso = 5000Vrms)
- Creepage distance > 7.62mm
- Operating temperature up to +110°C
- Compact small outline package
- Lead-free
- RoHS compliant
- Compliant with EU REACH regulation
- UL and cUL recognized (File No. E214129)
- VDE certified (File No. 132249)
- SEMKO certified
- NEMKO certified
- DEMKO certified
- FIMKO certified
- CQC certified
Applications
AI Translation
- Programmable controllers
- System devices, measuring instruments
- Telecommunications equipment
- Home appliances, such as fan heaters
- Signal transmission between circuits of different potentials and impedances
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | EVERLIGHT | |
| Packaging | DIP-4 | |
| Output Current | 50mA | |
| Fall time | 18us | |
| Rise time | 18us | |
| Vce Saturation(VCE(sat)) | 100mV@20mA,1mA | |
| Operating Temperature | -55℃~+110℃ | |
| Load Voltage | 35V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 130%;260% | |
| Voltage - Forward(Vf) | 1.2V | |
| Forward Current(If) | 60mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 200mW | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | EVERLIGHT | |
| Packaging | DIP-4 | |
| Output Current | 50mA | |
| Fall time | 18us | |
| Rise time | 18us | |
| Vce Saturation(VCE(sat)) | 100mV@20mA,1mA | |
| Operating Temperature | -55℃~+110℃ | |
| Load Voltage | 35V | |
| Reverse Voltage | 6V |
| Type | Description | |
|---|---|---|
| Current transfer ratio | 130%;260% | |
| Voltage - Forward(Vf) | 1.2V | |
| Forward Current(If) | 60mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 200mW | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The EL817 series devices consist of an infrared LED optically coupled with a phototransistor detector. They are available in 4-pin DIP packages with wide lead spacing and SMD options.
Features
AI Translation
- Halogen-free compliant (copper lead frame only) (Br < 900 ppm, Cl < 900 ppm, Br + Cl < 1500 ppm)
- Current Transfer Ratio (CTR: 50~600% at IF = 5mA, VCE = 5V)
- High isolation voltage between input and output (Viso = 5000Vrms)
- Creepage distance > 7.62mm
- Operating temperature up to +110°C
- Compact small outline package
- Lead-free
- RoHS compliant
- Compliant with EU REACH regulation
- UL and cUL recognized (File No. E214129)
- VDE certified (File No. 132249)
- SEMKO certified
- NEMKO certified
- DEMKO certified
- FIMKO certified
- CQC certified
Applications
AI Translation
- Programmable controllers
- System devices, measuring instruments
- Telecommunications equipment
- Home appliances, such as fan heaters
- Signal transmission between circuits of different potentials and impedances
C5353 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |


