TECH PUBLIC PMBT3946YPN(TP)
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | PMBT3946YPN(TP) |
| LCSC Part # | C53477717 |
| Packaging | SOT-363 |
| Customer # | |
| Key Attributes | 40V 300 200mA NPN+PNP 1 NPN + 1 PNP SOT-363 Single Bipolar Transistors |
| Datasheet | TECH PUBLIC PMBT3946YPN(TP) |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-363 | |
| Current - Collector Cutoff | 50nA | |
| Transition frequency(fT) | 300MHz;250MHz | |
| Collector - Emitter Voltage VCEO | 40V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 300 | |
| Pd - Power Dissipation | 200mW | |
| Current - Collector(Ic) | 200mA | |
| type | NPN+PNP | |
| Number | 1 NPN + 1 PNP | |
| Vce Saturation(VCE(sat)) | 200mV;250mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-363 | |
| Current - Collector Cutoff | 50nA | |
| Transition frequency(fT) | 300MHz;250MHz | |
| Collector - Emitter Voltage VCEO | 40V | |
| Emitter-Base Voltage VEBO | 5V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 300 | |
| Pd - Power Dissipation | 200mW | |
| Current - Collector(Ic) | 200mA | |
| type | NPN+PNP | |
| Number | 1 NPN + 1 PNP | |
| Vce Saturation(VCE(sat)) | 200mV;250mV |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Complementary pair
- One 3904-type NPN and one 3906-type PNP
- Epitaxial planar die construction
- Ideal for low-power amplification and switching
- SOT363 package
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,900
1,900 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.028$ 0.0266 | $ 0.53 |
| 200+ | $ 0.0217$ 0.0207 | $ 4.14 |
| 600+ | $ 0.0182$ 0.0173 | $ 10.38 |
| 3,000+ | $ 0.0161$ 0.0153 | $ 45.90 |
| 9,000+ | $ 0.0142$ 0.0135 | $ 121.50 |
| 21,000+ | $ 0.0133$ 0.0127 | $ 266.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-363 | |
| Current - Collector Cutoff | 50nA | |
| Transition frequency(fT) | 300MHz;250MHz | |
| Collector - Emitter Voltage VCEO | 40V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 300 | |
| Pd - Power Dissipation | 200mW | |
| Current - Collector(Ic) | 200mA | |
| type | NPN+PNP | |
| Number | 1 NPN + 1 PNP | |
| Vce Saturation(VCE(sat)) | 200mV;250mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-363 | |
| Current - Collector Cutoff | 50nA | |
| Transition frequency(fT) | 300MHz;250MHz | |
| Collector - Emitter Voltage VCEO | 40V | |
| Emitter-Base Voltage VEBO | 5V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 300 | |
| Pd - Power Dissipation | 200mW | |
| Current - Collector(Ic) | 200mA | |
| type | NPN+PNP | |
| Number | 1 NPN + 1 PNP | |
| Vce Saturation(VCE(sat)) | 200mV;250mV |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Complementary pair
- One 3904-type NPN and one 3906-type PNP
- Epitaxial planar die construction
- Ideal for low-power amplification and switching
- SOT363 package
C53477717 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



