YTL 2SB1204
| Manufacturer | YTLAsian Brands |
| MPN | 2SB1204 |
| LCSC Part # | C53477451 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | 50V 400 5A 1 PNP PNP TO-252 Single Bipolar Transistors |
| Datasheet | YTL 2SB1204 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | YTL | |
| Packaging | TO-252 | |
| Operating Temperature | - | |
| Current - Collector Cutoff | 1uA | |
| Transition frequency(fT) | 130MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| DC Current Gain | 400 | |
| Emitter-Base Voltage VEBO | 6V | |
| Current - Collector(Ic) | 5A | |
| Pd - Power Dissipation | 1W | |
| Configuration | Standalone | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 280mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | YTL | |
| Packaging | TO-252 | |
| Operating Temperature | - | |
| Current - Collector Cutoff | 1uA | |
| Transition frequency(fT) | 130MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| DC Current Gain | 400 |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 6V | |
| Current - Collector(Ic) | 5A | |
| Pd - Power Dissipation | 1W | |
| Configuration | Standalone | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 280mV |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low V<sub>CE(sat)</sub>, high current, high f<sub>T</sub>, excellent h<sub>FE</sub> linearity, fast switching times.
Applications
AI Translation
- Relay drivers, high-speed inverters, and general high-current switching applications.
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | YTL | |
| Packaging | TO-252 | |
| Operating Temperature | - | |
| Current - Collector Cutoff | 1uA | |
| Transition frequency(fT) | 130MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| DC Current Gain | 400 | |
| Emitter-Base Voltage VEBO | 6V | |
| Current - Collector(Ic) | 5A | |
| Pd - Power Dissipation | 1W | |
| Configuration | Standalone | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 280mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | YTL | |
| Packaging | TO-252 | |
| Operating Temperature | - | |
| Current - Collector Cutoff | 1uA | |
| Transition frequency(fT) | 130MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| DC Current Gain | 400 |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 6V | |
| Current - Collector(Ic) | 5A | |
| Pd - Power Dissipation | 1W | |
| Configuration | Standalone | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 280mV |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low V<sub>CE(sat)</sub>, high current, high f<sub>T</sub>, excellent h<sub>FE</sub> linearity, fast switching times.
Applications
AI Translation
- Relay drivers, high-speed inverters, and general high-current switching applications.
C53477451 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



